B32529 Series Film Capacitors

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors 0.56uF 250VDC 20% LS 5mm Non-Stocked

0.056 uF 250 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 20 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.01uF 400volts 10% Non-Stocked

0.01 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3 mm (0.118 in) General Film Capacitors 200 VAC 10 % 2 Pin 6.5 mm (0.256 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.015uF 400volts 5% Non-Stocked

0.015 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.2 mm (0.283 in) 3.5 mm (0.138 in) General Film Capacitors 200 VAC 5 % 2 Pin 8 mm (0.315 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.0018uF 400volts 5% Non-Stocked

1800 pF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Reel
EPCOS / TDK Film Capacitors 0.0018uF 400volts 5% Non-Stocked

1800 pF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.033uF 400volts 5% Non-Stocked

0.033 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.033uF 400volts 10% Non-Stocked

0.033 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.5 mm (0.295 in) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin 10 mm (0.394 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.039uF 400volts 10% Non-Stocked

0.039 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.027uF 630volts 5% Non-Stocked

0.027 uF 630 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 400 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.1uF 400volts 10% Non-Stocked

0.1 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) 7.8 mm (0.307 in) 7.8 mm (0.307 in) General Film Capacitors 200 VAC 10 % 2 Pin 13 mm (0.512 in) Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.12uF 400volts 5% Non-Stocked

0.12 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.12uF 400volts 10% Non-Stocked

0.12 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors 0.15uF 400volts 10% Non-Stocked

0.15 uF 400 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Ammo Pack
EPCOS / TDK Film Capacitors Non-Stocked

0.056 uF 400 VDC SMD/SMT Polyester 5 mm (0.197 in) General Film Capacitors 200 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529
EPCOS / TDK Film Capacitors 1.5uF 22volts 5% + SIOV 44volts Non-Stocked

1.5 uF 22 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.0uF 26volts 5% + SIOV 54volts Non-Stocked

1 uF 26 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1.5uF 26volts 5% + SIOV 54volts Non-Stocked

1.5 uF 26 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.47uF 26volts 5% + SIOV 54volts Non-Stocked

0.47 uF 26 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 0.68uF 38volts 5% + SIOV 77volts Non-Stocked

0.68 uF 50 VDC Wire Polyethylene Terephthalate (PET) 5 mm (0.197 in) General Film Capacitors 32 VAC 5 % 2 Pin Straight - 55 C + 125 C B32529 AEC-Q200 Bulk