MKP 10 Series Film Capacitors

Results: 8,106
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Packaging
WIMA Film Capacitors 250V .22uF 10% PCM15 3,837In Stock
Min.: 1
Mult.: 1

0.22 uF 250 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 250V .68uF 10% 539In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 400V 1uF 10% 44In Stock
1,134Expected 2026-03-13
Min.: 1
Mult.: 1

1 uF 400 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 250V 3.3uF 10% PCM27.5 69In Stock
Min.: 1
Mult.: 1

3.3 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 17 mm (0.669 in) AC and Pulse Film Capacitors 180 VAC 10 % 2 Pin 34.5 mm (1.358 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 630V 6800pF 10% 120In Stock
8,000On Order
Min.: 1
Mult.: 1

6800 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.22 uF 400 VDC 10% 1,547In Stock
Min.: 1
Mult.: 1
0.22 uF 400 VDC Radial Polypropylene (PP) 22 mm (0.866 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors MKP 10 0.47 uF 100 VDC 9x16x18 PCM 15 825In Stock
Min.: 1
Mult.: 1
Reel: 350

0.47 uF 100 VDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 16 mm (0.63 in) Straight - 55 C + 100 C MKP 10 Reel, Cut Tape
WIMA Film Capacitors 1uF 100 Volts 5% 798In Stock
Min.: 1
Mult.: 1
1 uF 100 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 63 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1uF 160 Volts 5% 775In Stock
Min.: 1
Mult.: 1
1 uF 160 VDC Radial Polypropylene (PP) 26.5 mm (1.043 in) 10.5 mm (0.413 in) AC and Pulse Film Capacitors 100 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.47 uF 250 VDC 5% 2,232In Stock
Min.: 1
Mult.: 1
Reel: 550

0.47 uF 250 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 16.5 mm (0.65 in) Straight - 55 C + 100 C MKP 10 Ammo Pack
WIMA Film Capacitors MKP 10 0.68 F 250 VDC 9x19x31.5 PCM27.5 1,209In Stock
Min.: 1
Mult.: 1

0.68 uF 250 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 9 mm (0.354 in) AC and Pulse Film Capacitors 180 VAC 5 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 100 C MKP 10
WIMA Film Capacitors 0.33uF 5% 400V 8.5x18.5x26.5 461In Stock
Min.: 1
Mult.: 1

0.33 uF 400 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .15uF 1000 Volts 10% 842In Stock
Min.: 1
Mult.: 1
0.15 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 11 mm (0.433 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 21 mm (0.827 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors MKP 10 0.015 uF 1600 VDC 6x15x26.5 PCM 22.5 2,908In Stock
Min.: 1
Mult.: 1
0.015 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 0.033 uF 1600 VDC 0.1 818In Stock
3,000Expected 2026-07-23
Min.: 1
Mult.: 1

0.033 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 6 mm (0.236 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 8200PF 2000V 10% 4,574In Stock
Min.: 1
Mult.: 1

8200 pF 2 kVDC Radial Polypropylene (PP) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 700 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .022uF 1600V 10% PCM15 2,168In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 7 mm (0.276 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 14 mm (0.551 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 630V .22uF 5% 762In Stock
Min.: 1
Mult.: 1

0.22 uF 630 VDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 8.5 mm (0.335 in) AC and Pulse Film Capacitors 400 VAC 5 % 2 Pin 18.5 mm (0.728 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 1KV .33uF 10% 562In Stock
Min.: 1
Mult.: 1

0.33 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 15 mm (0.591 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 26 mm (1.024 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .47uF 1600V 10% PCM27.5 42In Stock
Min.: 1
Mult.: 1

0.47 uF 1.6 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 20 mm (0.787 in) AC and Pulse Film Capacitors 650 VAC 10 % 2 Pin 39.5 mm (1.555 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .47uF 1000V 10% PCM37.5 204In Stock
Min.: 1
Mult.: 1

0.47 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 13 mm (0.512 in) AC and Pulse Film Capacitors 600 VAC 10 % 2 Pin 24 mm (0.945 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors 630V 2200pF 20% 233In Stock
Min.: 1
Mult.: 1

2200 pF 630 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) 10 mm (0.394 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 400 VAC 20 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .01uF 400 Volts 10% 3,944In Stock
Min.: 1
Mult.: 1
0.01 uF 400 VDC Radial Polypropylene (PP) 7.5 mm (0.295 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .015uF 400 Volts 5% 138In Stock
Min.: 1
Mult.: 1
0.015 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 5 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk
WIMA Film Capacitors .022uF 400 Volts 10% 199In Stock
9,000Expected 2026-04-08
Min.: 1
Mult.: 1
0.022 uF 400 VDC Radial Polypropylene (PP) 10 mm (0.394 in) 13 mm (0.512 in) 4 mm (0.157 in) AC and Pulse Film Capacitors 250 VAC 10 % 2 Pin 9 mm (0.354 in) Straight - 55 C + 100 C MKP 10 Bulk