Oxicap Niobium Oxide Capacitors

Results: 141
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC ESR Package / Case Tolerance Minimum Operating Temperature Maximum Operating Temperature Leakage Current Ripple Current Series Packaging
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 8,000
Mult.: 8,000
Reel: 8,000

47 uF 6.3 VDC 1.6 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.6 uA 252 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 1.8V 68uF 20% Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 1.8 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 2.5 uA 261 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 68uF 20% 20% To l. Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 2.5 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 3.4 uA 261 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 68uF 20% 20% Tol. Non-Stocked Lead-Time 15 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

68 uF 4 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 5.4 uA 261 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% 20% To l. Lead-Time 15 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

68 uF 6.3 VDC 1.5 Ohms 1210 (3528 metric) 20 % - 55 C + 105 C 8.2 uA 261 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 100uF 2312 ESR= 400mOhms 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

100 uF 4 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 100uF 2312 ESR=40 0mOhms 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

100 uF 4 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2312 ESR= 400mOhms 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

100 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 12 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA 574 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

150 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 18 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 2.5V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
Reel: 500

220 uF 2.5 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 11 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 7,000
Mult.: 500
Reel: 500

220 uF 4 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 17.6 uA 574 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 220uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

220 uF 6.3 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 26.4 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 33uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 9,000
Mult.: 500
Reel: 500

33 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 4 uA 514 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 33uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

33 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 6.6 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 47uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

47 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 5.7 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 47uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

47 uF 10 VDC 400 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 9.4 uA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

68 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8.2 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 68uF 20% 2312 Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

68 uF 6.3 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 8.2 uA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 10V 68uF 20% 20% Tol . Lead-Time 17 Weeks
Min.: 1
Mult.: 1
Reel: 500

68 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 13.6 uA 514 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 10V 68uF 20% Non-Stocked Lead-Time 17 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

68 uF 10 VDC 500 mOhms 2312 (6032 metric) 20 % - 55 C + 105 C 13.6 uA 514 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 100uF 2917 ESR= 400mOhms 20% Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

100 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 12 uA 671 mA NOJ Reel
KYOCERA AVX Niobium Oxide Capacitors 6.3V 150uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 1
Mult.: 1
Reel: 500

150 uF 6.3 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 18 uA 671 mA NOJ Reel, Cut Tape, MouseReel
KYOCERA AVX Niobium Oxide Capacitors 4V 220uF 20% Non-Stocked Lead-Time 25 Weeks
Min.: 5,000
Mult.: 500
Reel: 500

220 uF 4 VDC 400 mOhms 2917 (7343 metric) 20 % - 55 C + 105 C 17.6 uA 671 mA NOJ Reel