ECHU(X) Series Film Capacitors

Results: 156
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Length Width Product Tolerance Number of Pins Height Package / Case Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Panasonic Film Capacitors .0047uF 16VDC 2% PPS FILM 0805 12,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

4700 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.047uF 16VDC 2% PPS FILM 1206 8,875In Stock
8,000Expected 2026-04-13
Min.: 1
Mult.: 1
Reel: 2,000

0.047 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.068uF 16VDC 2% PPS FILM 1210 6,137In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.068 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.082uF 16VDC 2% PPS FILM 1210 9,526In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.082 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1000pF 50VDC 2% PPS FILM 0805 13,369In Stock
15,300Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 3,000

1000 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.01uF 50VDC 2% PPS FILM 1206 11,972In Stock
64,200On Order
Min.: 1
Mult.: 1
Reel: 3,000

0.01 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.1uF 50VDC 2% PPS FILM 1913 24,252In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.1uF 50VDC 5% PPS FILM 1913 13,428In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 5 % 2 Pin 2.1 mm (0.083 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.15uF 50VDC 2% PPS FILM 2416 4,095In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.15 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 1.9 mm (0.075 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.18uF 50VDC 2% PPS FILM 2416 3,437In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0.18 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.5 mm (0.098 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 2200pF 50VDC 2% PPS FILM 0805 21,107In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2200 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.22uF 50VDC 2% PPS FILM 2416 11,704In Stock
11,000Expected 2026-04-13
Min.: 1
Mult.: 1
Reel: 2,000

0.22 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 6 mm (0.236 in) 4.1 mm (0.161 in) Stacked Film Capacitors 2 % 2 Pin 2.8 mm (0.11 in) 2416 (6041 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 3300pF 50VDC 5% PPS FILM 1206 18,876In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3300 pF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.033uF 50VDC 5% PPS FILM 1210 7,615In Stock
4,000Expected 2026-04-08
Min.: 1
Mult.: 1
Reel: 2,000

0.033 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 2.5 mm (0.098 in) Stacked Film Capacitors 5 % 2 Pin 2.1 mm (0.083 in) 1210 (3225 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.056uF 50VDC 2% PPS FILM 1913 4,607In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.056 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 1.5 mm (0.059 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.082uF 50VDC 2% PPS FILM 1913 4,104In Stock
Min.: 1
Mult.: 1
Reel: 3,000

0.082 uF 50 VDC SMD/SMT Polyphenylene Sulfide (PPS) 4.8 mm (0.189 in) 3.3 mm (0.13 in) Stacked Film Capacitors 2 % 2 Pin 2.1 mm (0.083 in) 1913 (4833 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 100pF 16VDC 5% PPS FILM 0603 5,210In Stock
Min.: 1
Mult.: 1
Reel: 4,000

100 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors Film Capacitors 0603 1000pF, 5%, 16VDC 1,446In Stock
20,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

1000 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.01uF 16VDC 2% PPS FILM 0805 6,297In Stock
36,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

0.01 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 2 mm (0.079 in) 1.25 mm (0.049 in) Stacked Film Capacitors 2 % 2 Pin 1.1 mm (0.043 in) 0805 (2012 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 120pF 16VDC 2% PPS FILM 0603 4,705In Stock
Min.: 1
Mult.: 1
Reel: 4,000

120 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 120pF 16VDC 5% PPS FILM 0603 4,352In Stock
Min.: 1
Mult.: 1
Reel: 4,000

120 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1200pF 16VDC 2% PPS FILM 0603 4,051In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1200 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 2 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 1200pF 16VDC 5% PPS FILM 0603 3,013In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1200 pF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Stacked Film Capacitors 5 % 2 Pin 0.7 mm (0.028 in) 0603 (1608 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.012uF 16VDC 2% PPS FILM 1206 2,640In Stock
3,000Expected 2026-05-11
Min.: 1
Mult.: 1
Reel: 3,000

0.012 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 2 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel
Panasonic Film Capacitors 0.012uF 16VDC 5% PPS FILM 1206 2,994In Stock
6,000Expected 2026-04-22
Min.: 1
Mult.: 1
Reel: 3,000

0.012 uF 16 VDC SMD/SMT Polyphenylene Sulfide (PPS) 3.2 mm (0.126 in) 1.6 mm (0.063 in) Stacked Film Capacitors 5 % 2 Pin 0.9 mm (0.035 in) 1206 (3216 metric) - 55 C + 125 C ECHU(X) Reel, Cut Tape, MouseReel