Safety Radial Leaded Ceramic Disc Capacitors Safety Capacitors

Results: 1,227
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Safety Capacitors AY2 X440Y300VAC 4.7NF 20% Y5U AMMO E3 35In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4700 pF Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C AY2 Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 7.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 470pF K tol 1,000In Stock
Min.: 1
Mult.: 1

470 pF 300 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 9.0 mm max Dia 6.0 mm max thick B (JIS) 500Vac ( r.m.s.) 680pF K tol 2,449In Stock
Min.: 1
Mult.: 1

680 pF 500 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 4.0 mm max thick B (JIS) 300Vac ( r.m.s.) 680pF K tol 395In Stock
Min.: 1
Mult.: 1

680 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick SL (JIS) 250Vac(r.m.s.) 33pF K tol 1,462In Stock
Min.: 1
Mult.: 1
Reel: 1,000

33 pF X1, Y2 250 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 8.0mm max Dia 4.0mm max Thick SL (JIS) 300Vac(r.m.s.) 68pF K tol 809In Stock
Min.: 1
Mult.: 1

68 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 100pF K tol 749In Stock
Min.: 1
Mult.: 1

100 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 330pF K tol 1,700In Stock
Min.: 1
Mult.: 1
Reel: 900

330 pF X1, Y2 400 VAC Radial 7.5 mm (0.295 in) 1 kVDC 4 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Vertical Crimp - 40 C + 125 C DE2 Type SA Ammo Pack
Murata Electronics Safety Capacitors 7.5 1.0mm 7.0mm max Dia 4.0mm max Thick E (JIS) 300Vac(r.m.s.) 1500pF M tol 239In Stock
Min.: 1
Mult.: 1

1500 pF X1, Y2 300 VAC Radial 7.5 mm (0.295 in) 4 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Straight - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 7.5 0.8mm 7.0mm max Dia 4.0mm max Thick E (JIS) 250Vac(r.m.s.) 1500pF M tol 1,225In Stock
Min.: 1
Mult.: 1

1500 pF 250 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE2 Type SA Bulk
TDK Safety Capacitors D: 7mm X1/Y2 22pF SL 5% LS:7.5mm 870In Stock
Min.: 1
Mult.: 1

22 pF X1, Y2 440 VAC, 300 VAC Radial 7.5 mm (0.295 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors SL 5 % 2 Pin Vertical Kink - 40 C + 125 C CS Bulk
Vishay / BC Components Safety Capacitors F 500V 220PF 10% Y5R REEL E3 9,890In Stock
Min.: 1
Mult.: 1
Reel: 2,000

220 pF Radial 5 mm (0.197 in) 500 VDC Safety Radial Leaded Ceramic Disc Capacitors Y5R 10 % - 30 C + 125 C F Reel, Cut Tape
Murata Electronics Safety Capacitors 10.0 1.0mm 8.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 47pF K tol 470In Stock
Min.: 1
Mult.: 1
Reel: 500

47 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick B (JIS) 300Vac ( r.m.s.) 220pF K tol 2,004In Stock
Min.: 1
Mult.: 1

220 pF X1, Y1 300 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 206In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 5 mm Safety Radial Leaded Ceramic Disc Capacitors B 10 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 7.5 1.0mm 6.0mm max Dia 5.0mm max Thick B (JIS) 400Vac(r.m.s.) 150pF K tol 850In Stock
Min.: 1
Mult.: 1

150 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors B 10 % - 40 C + 125 C DE2 Type SA Bulk
Murata Electronics Safety Capacitors 1500PF 300V 20% 7.5MM 250In Stock
Min.: 1
Mult.: 1

1500 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors D: 7mm X1/Y2 10pF SL 5% LS:7.5mm 900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

10 pF Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors SL 5 % Vertical Kink - 25 C + 125 C CS45 Ammo Pack
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CS45E2GA332MVKA 799In Stock
Min.: 1
Mult.: 1

3300 pF 400 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 40 C + 125 C CS Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 4.0 mm max thick SL (JIS) 250Vac ( r.m.s.) 22pF K tol 22In Stock
500Expected 2026-04-14
Min.: 1
Mult.: 1

22 pF X1, Y1 250 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Bulk
Murata Electronics Safety Capacitors 10.0 1.0mm 6.0mm max Dia 5.0 mm max thick SL (JIS) 500Vac ( r.m.s.) 22pF K tol 499In Stock
Min.: 1
Mult.: 1
Reel: 500

22 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 8 mm Safety Radial Leaded Ceramic Disc Capacitors SL 10 % 2 Pin Straight - 40 C + 125 C DE1 Type RA Ammo Pack
Murata Electronics Safety Capacitors 726In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 500 VAC Radial 10 mm (0.394 in) 6 mm Safety Radial Leaded Ceramic Disc Capacitors E 20 % 2 Pin Crimp - 40 C + 125 C DE1 Type RB Bulk
Murata Electronics Safety Capacitors 2200PF 300V 20% 7.5MM 170In Stock
Min.: 1
Mult.: 1

2200 pF 300 VAC Radial 7.5 mm (0.295 in) Safety Radial Leaded Ceramic Disc Capacitors E 20 % - 40 C + 125 C DE6 Type KJ AEC-Q200 Bulk
TDK Safety Capacitors SUGGESTED ALTERNATE 810-CD45E2GA102M-VKA 2,615In Stock
Min.: 1
Mult.: 1

1000 pF 400 VAC Radial 10 mm (0.394 in) Safety Radial Leaded Ceramic Disc Capacitors 20 % Vertical Kink - 25 C + 125 C CD Bulk
Vishay / Cera-Mite Safety Capacitors 2000pF Y5U 20% X1, 400Vac/Y1,500Vac 323In Stock
Min.: 1
Mult.: 1

2000 pF X1, Y1 760 VAC Radial 9.5 mm (0.374 in) 5.6 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk