RSB Series Film Capacitors

Results: 285
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 400V 0.01 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 30,000
Mult.: 2,500
Reel: 2,500

0.01 uF 400 VDC Radial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 400V 0.047 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 16,000
Mult.: 2,000

0.047 uF 400 VDC Radial Polyester 5 mm (0.197 in) General Film Capacitors 200 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 250V 0.056 uF 125C AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 10,000
Mult.: 2,000

RSB AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0022 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 30,000
Mult.: 2,000

2200 pF 630 VDC 5 mm (0.197 in) 220 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 630V 2200 pF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 30,000
Mult.: 3,000

2200 pF 630 VDC 5 mm (0.197 in) 220 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0027 uF 125C 5% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 30,000
Mult.: 2,500
Reel: 2,500

2700 pF 630 VDC Radial Polyester General Film Capacitors 220 VAC 5 % RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.0027 uF + 125 C 10% AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 30,000
Mult.: 2,500
Reel: 2,500

2700 pF 630 VDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Ammo Pack
KEMET Film Capacitors 630V 0.0033 uF 125C 5% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1

3300 pF 630 VDC 5 mm (0.197 in) 220 VAC 5 % - 55 C + 125 C RSB AEC-Q200 Bulk
KEMET Film Capacitors 630V 0.0033 uF 125C 10% LS=5 mm AEC-Q200 Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
Reel: 1,400

3300 pF 630 VDC 5 mm (0.197 in) 220 VAC 10 % - 55 C + 125 C RSB AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor 128FSB330XDZ
Knowles / Illinois Capacitor Film Capacitors PHOTOFLASH/IC Non-Stocked Lead-Time 18 Weeks
Min.: 1,200
Mult.: 100

RSB Tray