Quantic Evans Tantalum Capacitors - Wet

Results: 278
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Length Diameter Tolerance ESR Width Height Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Quantic Evans Tantalum Capacitors - Wet 7000uF 20% 100V -55degC ~ 85degC 1.400" L x 1.400" W Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
7000 uF 100 VDC Radial 1.4 in 50 mOhms 1.4 in 0.615 in - 55 C + 125 C THS3 Bulk
Quantic Evans Tantalum Capacitors - Wet 6000uF 20% 110V -55degC ~ 85degC 1.400" L x 1.400" W Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
6000 uF 110 VDC Radial 1.4 in 65 mOhms 1.4 in 0.615 in - 55 C + 125 C THS3 Bulk
Quantic Evans Tantalum Capacitors - Wet 4200uF 20% 125V -55degC ~ 85degC 1.400" L x 1.400" W Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
No
4200 uF 125 VDC Radial 1.4 in 65 mOhms 1.4 in 0.615 in - 55 C + 125 C THS3 Bulk
Quantic Evans Tantalum Capacitors - Wet 010uF 20% 303V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
30000 uF 10 VDC Radial 25.4 mm 55 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 016uF 20% 203V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
20000 uF 16 VDC Radial 25.4 mm 55 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 025uF 20% 123V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
12000 uF 25 VDC Radial 25.4 mm 55 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 035uF 20% 752V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
7500 uF 35 VDC Radial 25.4 mm 75 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 050uF 20% 502V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
5000 uF 50 VDC Radial 25.4 mm 90 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 060uF 20% 312V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
3100 uF 60 VDC Radial 25.4 mm 125 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 075uF 20% 212V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Radial 25.4 mm 25.4 mm - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 100uF 20% 132V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
1300 uF 100 VDC Radial 25.4 mm 125 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 110uF 20% 102V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
1000 uF 110 VDC Radial 25.4 mm 125 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 125uF 20% 750V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
125 uF 750 VDC Radial 25.4 mm 125 mOhms 25.4 mm 0.329 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 010uF 20% 603V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
60000 uF 10 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 016uF 20% 403V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
40000 uF 16 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 025uF 20% 243V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
24000 uF 25 VDC Radial 25.4 mm 35 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 035uF 20% 153V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
15000 uF 35 VDC Radial 25.4 mm 40 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 050uF 20% 103V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
10000 uF 50 VDC Radial 25.4 mm 50 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 060uF 20% 622V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
6200 uF 60 VDC Radial 25.4 mm 75 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 075uF 20% 422V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Radial 25.4 mm 25.4 mm - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 100uF 20% 262V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
2600 uF 100 VDC Radial 25.4 mm 75 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 110uF 20% 202V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
2000 uF 110 VDC Radial 25.4 mm 75 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 125uF 20% 152V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
1500 uF 125 VDC Radial 25.4 mm 75 mOhms 25.4 mm 0.475 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 010uF 20% 903V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
90000 uF 10 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.62 in - 55 C + 125 C TDB Bulk
Quantic Evans Tantalum Capacitors - Wet 016uF 20% 603V -55degC ~ 125degC 1.000" L x 1.000" W Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
60000 uF 16 VDC Radial 25.4 mm 30 mOhms 25.4 mm 0.62 in - 55 C + 125 C TDB Bulk