Murata EMIFIL Feed Through Capacitors

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Tolerance Number of Terminals Package / Case Length Width Height Product Current Rating Ground Terminal Minimum Operating Temperature Maximum Operating Temperature Maximum DC Resistance Series Qualification Packaging
Murata Electronics Feed Through Capacitors 27 UF 6.3V 18,454In Stock
15,000Expected 2026-04-30
Min.: 1
Mult.: 1
Reel: 3,000

27 uF 6.3 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.3 mm Three Terminal Filter Capacitors 6 A 1.1 mm - 40 C + 85 C NFM31PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 50V 24,841In Stock
13,250Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 4,000

0.022 uF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .022 UF 100V 13,058In Stock
12,000Expected 2026-02-25
Min.: 1
Mult.: 1
Reel: 4,000

0.022 uF 100 VDC SMD/SMT 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .01 UF 100V 6A 24,526In Stock
13,500Expected 2026-06-03
Min.: 1
Mult.: 1
Reel: 1,500

0.01 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 220 PF 100V 15,900In Stock
Min.: 1
Mult.: 1
Reel: 1,500

220 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 29,498In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2200 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors .022 UF 100V 13,810In Stock
25,500On Order
Min.: 1
Mult.: 1
Reel: 1,500

0.022 uF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 470 PF 100V 12,399In Stock
Min.: 1
Mult.: 1
Reel: 1,500

470 pF 100 VDC Radial 10 % 3 Terminal 8.5 mm 3.5 mm 7.5 mm Three Terminal Filter Capacitors 6 A - 40 C + 85 C DSS Ammo Pack
Murata Electronics Feed Through Capacitors 2200 PF 25V 87,705In Stock
128,000Expected 2026-05-05
Min.: 1
Mult.: 1
Reel: 2,000

2200 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 18,649In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 55 C + 125 C NFM21HC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.0 UF 16V 27,972In Stock
136,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

1 uF 16 VDC SMD/SMT 20 % 3 Terminal 0805 (2012 metric) 2 mm 1.25 mm 0.85 mm Three Terminal Filter Capacitors 4 A 0.6 mm - 40 C + 85 C NFM21PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 50V 19,986In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

0.1 uF 50 VDC SMD/SMT 20 % 3 Terminal 1206 (3216 metric) Three Terminal Filter Capacitors 6 A - 55 C + 125 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors .1 UF 100V 6A 4,587In Stock
21,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 20 % 3 Terminal 1206 (3216 metric) - 55 C + 105 C NFM31KC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 50V 10,195In Stock
24,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

470 pF 50 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1205 (3212 metric) 3.2 mm 1.25 mm 0.7 mm Three Terminal Filter Capacitors 300 mA 1.1 mm - 55 C + 125 C NFM3DCC AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 2200 PF 100V 10,257In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2200 pF 100 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 300 mA 1.5 mm - 55 C + 125 C NFM41CC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 25V 33,227In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.5 uF 25 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1.5 UF 50V 6,388In Stock
17,010On Order
Min.: 1
Mult.: 1
Reel: 4,000

1.5 uF 50 VDC SMD/SMT 20 % 3 Terminal 1806 (4516 metric) 4.5 mm 1.6 mm 1 mm Three Terminal Filter Capacitors 6 A 1.5 mm - 55 C + 85 C NFM41PC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 4VDC 22uF 20% 2A 30mOhm 61,543In Stock
50,000Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 10,000

22 uF 4 VDC SMD/SMT 20 % 3 Terminal 0504 (1209 metric) 1.2 mm 0.9 mm 0.75 mm Three Terminal Filter Capacitors 2 A 0.5 mm - 55 C + 85 C 30 mOhms NFMJMPC Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 47 PF 25V 3,938In Stock
Min.: 1
Mult.: 1
Reel: 2,000

47 pF 25 VDC SMD/SMT 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 470 PF 25V 5,182In Stock
10,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

470 pF 25 VDC SMD/SMT - 20 %, + 50 % 3 Terminal 1206 (3216 metric) 3.2 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 6 A 1 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 1000 PF 100V 864In Stock
2,500Expected 2026-02-25
Min.: 1
Mult.: 1
Reel: 2,500

1000 pF 100 VDC SMD/SMT - 20 %, + 80 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 999In Stock
Min.: 1
Mult.: 1
Reel: 2,500

180 pF 100 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Filter Capacitors 2 A 2.6 mm - 55 C + 125 C NFE AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 360 PF 50V 3,811In Stock
Min.: 1
Mult.: 1
Reel: 2,500

360 pF 50 VDC SMD/SMT 20 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 538In Stock
Min.: 1
Mult.: 1
Reel: 2,500

68 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel
Murata Electronics Feed Through Capacitors 680 PF 50V 3,918In Stock
Min.: 1
Mult.: 1
Reel: 2,500

680 pF 50 VDC SMD/SMT 30 % 3 Terminal 2606 (6816 metric) 6.8 mm 1.6 mm 1.6 mm Three Terminal Network Filter Capacitors 2 A 2.6 mm - 40 C + 85 C NFE Reel, Cut Tape, MouseReel