KEMET C4AQ Series Film Capacitors

Results: 123
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Tolerance Number of Pins Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 800V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 186In Stock
Min.: 1
Mult.: 1

20 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 100 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 766In Stock
Min.: 1
Mult.: 1

100 uF 800 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 1,164In Stock
Min.: 1
Mult.: 1

12 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 4 Pin 40 mm (1.575 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 312In Stock
Min.: 1
Mult.: 1

15 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 31 mm (1.22 in) DC Link Film Capacitors 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 12 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 275In Stock
Min.: 1
Mult.: 1

12 uF 500 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 646In Stock
Min.: 1
Mult.: 1

1.8 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 2.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 768In Stock
Min.: 1
Mult.: 1

2.7 uF 800 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 8 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 686In Stock
Min.: 1
Mult.: 1

8 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 24 mm (0.945 in) DC Link Film Capacitors 10 % 2 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 834In Stock
Min.: 1
Mult.: 1

1.8 uF 1.3 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 13 mm (0.512 in) DC Link Film Capacitors 5 % 2 Pin 25 mm (0.984 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 1.5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 298In Stock
768Expected 2026-07-09
Min.: 1
Mult.: 1

1.5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 5 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 650V 130 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 512In Stock
Min.: 1
Mult.: 1

130 uF 650 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 193In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 5.6 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 1,702In Stock
Min.: 1
Mult.: 1

5.6 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 11 mm (0.433 in) DC Link Film Capacitors 10 % 2 Pin 20 mm (0.787 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 170 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 218In Stock
108Expected 2026-07-08
Min.: 1
Mult.: 1

170 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 56 mm (2.205 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 500V 210 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 169In Stock
Min.: 1
Mult.: 1

210 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 10 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 5 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 2,667In Stock
Min.: 1
Mult.: 1

5 uF 1.1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 19 mm (0.748 in) DC Link Film Capacitors 5 % 2 Pin 29 mm (1.142 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 20 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 1,052In Stock
1,044Expected 2026-06-19
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 655In Stock
253Expected 2026-04-17
Min.: 1
Mult.: 1

40 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.1k V 65 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 864In Stock
Min.: 1
Mult.: 1

65 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 45 mm (1.772 in) DC Link Film Capacitors 5 % 4 Pin 65 mm (2.559 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 12 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 314In Stock
252Expected 2026-07-08
Min.: 1
Mult.: 1

12 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 22 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 1,104In Stock
Min.: 1
Mult.: 1

22 uF 1.5 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.5k V 2.2 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 847In Stock
Min.: 1
Mult.: 1

2.2 uF 1.5 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) DC Link Film Capacitors 5 % 4 Pin 15 mm (0.591 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 402In Stock
Min.: 1
Mult.: 1

10 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 28 mm (1.102 in) DC Link Film Capacitors 5 % 4 Pin 37 mm (1.457 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 18 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 456In Stock
Min.: 1
Mult.: 1

18 uF 1.3 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk
KEMET Film Capacitors 1.3k V 20 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 285In Stock
135Expected 2026-07-31
Min.: 1
Mult.: 1

20 uF 1.3 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 45 mm (1.772 in) Straight - 55 C + 105 C C4AQ AEC-Q200 Bulk