KEMET R76H Series Film Capacitors

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
KEMET Film Capacitors 1000V 0.012uF 5% LS=15mm 795In Stock
Min.: 1
Mult.: 1

0.012 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 159.15 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.015uF 5% LS=15mm 2,898In Stock
Min.: 1
Mult.: 1

0.015 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 127.32 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.018uF 5% LS=15mm 2,214In Stock
Min.: 1
Mult.: 1

0.018 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 600 VAC 5 % 2 Pin 106.1 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.027uF 5% LS=15mm 1,221In Stock
Min.: 1
Mult.: 1

0.027 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 70.74 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.033uF 5% LS=15mm 1,064In Stock
2,100Expected 2026-08-28
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 600 VAC 5 % 2 Pin 57.87 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.033uF 5% LS=15mm 199In Stock
Min.: 1
Mult.: 1

0.033 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 600 VAC 5 % 2 Pin 57.87 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.047uF 5% LS=15mm 1,921In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 8.5 mm (0.335 in) General Film Capacitors 600 VAC 5 % 2 Pin 40.64 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.047uF 5% LS=22.5mm 2,099In Stock
Min.: 1
Mult.: 1

0.047 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 600 VAC 5 % 2 Pin 40.64 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.082uF 5% LS=22.5mm 890In Stock
Min.: 1
Mult.: 1

0.082 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 600 VAC 5 % 2 Pin 31.05 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.1uF 5% LS=22.5mm 1,080In Stock
Min.: 1
Mult.: 1

0.1 uF 1 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 18.5 mm (0.728 in) General Film Capacitors 600 VAC 5 % 2 Pin 25.46 mOhms 18.5 mm (0.728 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.18uF 5% LS=27.5mm 281In Stock
Min.: 1
Mult.: 1

0.18 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 22 mm (0.866 in) General Film Capacitors 600 VAC 5 % 2 Pin 17.68 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1k V 0.22 uF 125C 5% 2 Pin LS=27.5 mm AEC-Q200 1,419In Stock
Min.: 1
Mult.: 1

0.22 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 13 mm (0.512 in) General Film Capacitors 600 VAC 5 % 2 Pin 14.5 mOhms 22 mm (0.866 in) Straight - 55 C + 125 C R76H AEC-Q200 Tray
KEMET Film Capacitors 1000V 5% LS=27.5mm 591In Stock
Min.: 1
Mult.: 1

0.27 uF 1 kVDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 25 mm (0.984 in) General Film Capacitors 600 VAC 5 % 2 Pin 11.79 mOhms 25 mm (0.984 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1000V 0.82uF 5% LS=37.5mm 2In Stock
Min.: 1
Mult.: 1

0.82 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 40 mm (1.575 in) General Film Capacitors 600 VAC 5 % 2 Pin 3.88 mOhms 40 mm (1.575 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 3900pF 5% LS=15mm 816In Stock
Min.: 1
Mult.: 1

3900 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 10 mm (0.394 in) General Film Capacitors 650 VAC 5 % 2 Pin 489.71 mOhms 10 mm (0.394 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 4700pF 5% LS=15mm 2,513In Stock
Min.: 1
Mult.: 1

4700 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 406.35 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 8200pF 5% LS=15mm 318In Stock
Min.: 1
Mult.: 1

8200 pF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 11 mm (0.433 in) General Film Capacitors 650 VAC 5 % 2 Pin 232.91 mOhms 11 mm (0.433 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.012uF 5% LS=15mm 2,694In Stock
Min.: 1
Mult.: 1

0.012 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 650 VAC 5 % 2 Pin 159.15 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.018uF 5% LS=15mm 446In Stock
Min.: 1
Mult.: 1

0.018 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 13.5 mm (0.531 in) General Film Capacitors 650 VAC 5 % 2 Pin 106.1 mOhms 13.5 mm (0.531 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.022uF 5% LS=15mm 952In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 12 mm (0.472 in) General Film Capacitors 650 VAC 5 % 2 Pin 86.81 mOhms 12 mm (0.472 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.027uF 5% LS=15mm 228In Stock
1,500Expected 2026-07-10
Min.: 1
Mult.: 1

0.027 uF 1.6 kVDC Radial Polypropylene (PP) 15 mm (0.591 in) 18 mm (0.709 in) 14.5 mm (0.571 in) General Film Capacitors 650 VAC 5 % 2 Pin 70.74 mOhms 14.5 mm (0.571 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.022uF 5% LS=22.5mm 1,104In Stock
Min.: 1
Mult.: 1

0.022 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 15 mm (0.591 in) General Film Capacitors 650 VAC 5 % 2 Pin 86.81 mOhms 15 mm (0.591 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.039uF 5% LS=22.5mm 1,470In Stock
Min.: 1
Mult.: 1

0.039 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 650 VAC 5 % 2 Pin 48.97 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.047uF 5% LS=22.5mm 964In Stock
2,500Expected 2026-08-21
Min.: 1
Mult.: 1

0.047 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 16 mm (0.63 in) General Film Capacitors 650 VAC 5 % 2 Pin 40.64 mOhms 16 mm (0.63 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk
KEMET Film Capacitors 1600V 0.056uF 5% LS=22.5mm 83In Stock
Min.: 1
Mult.: 1

0.056 uF 1.6 kVDC Radial Polypropylene (PP) 22.5 mm (0.886 in) 26.5 mm (1.043 in) 17 mm (0.669 in) General Film Capacitors 650 VAC 5 % 2 Pin 45.47 mOhms 17 mm (0.669 in) Straight - 55 C + 125 C R76H AEC-Q200 Bulk