2812 Tantalum Capacitors - Solid SMD

Results: 118
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel 591D 220 uF 6.3 VDC 10 % 75 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 330uF 4volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel 591D 330 uF 4 VDC 10 % 70 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47uF 6.3volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel 591D 47 uF 6.3 VDC 10 % 200 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 470uF 4volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel 591D 470 uF 4 VDC 10 % 70 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 6.8uF 25volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel 591D 6.8 uF 25 VDC 10 % 750 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 68uF 4volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

Reel 591D 68 uF 4 VDC 10 % 180 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 6 mm (0.236 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D107X0010C8T Non-Stocked
Min.: 500
Mult.: 500
594D 100 uF 10 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D107X9016C8T Non-Stocked
Min.: 500
Mult.: 500
594D 100 uF 16 VDC 10 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D127X06R3C8T Non-Stocked
Min.: 500
Mult.: 500
594D 120 uF 6.3 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D127X96R3C8T Non-Stocked
Min.: 500
Mult.: 500
594D 120 uF 6.3 VDC 10 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D156X0025C8T Non-Stocked
Min.: 500
Mult.: 500
594D 15 uF 25 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D156X0035C2T Non-Stocked
Min.: 500
Mult.: 500

594D 15 uF 35 VDC 20 % 400 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D157X0004C2T Non-Stocked
Min.: 1
Mult.: 1

594D 150 uF 4 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D226X0020C8T Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
594D 22 uF 20 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D475X9050C8T Non-Stocked
Min.: 500
Mult.: 500
594D 4.7 uF 50 VDC 10 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D476X0016C2W Non-Stocked
Min.: 3,000
Mult.: 3,000

594D 47 uF 16 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 47UF 20V 20% C ESR 140 Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

594D 47 uF 20 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 594D686X0010C8T Non-Stocked
Min.: 500
Mult.: 500
594D 68 uF 10 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 298D225X9010M2T Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel 298D 2.2 uF 10 VDC 10 % 2812 7132 M Case 3.6 mm (0.142 in) 2.7 mm (0.106 in) 1.7 mm (0.067 in) - 55 C + 125 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 16volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel 592D 10 uF 16 VDC 10 % 1 Ohms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 120uF 6.3volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 120 uF 6.3 VDC 10 % 85 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 35volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 594D 15 uF 35 VDC 10 % 400 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 20% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 22 uF 25 VDC 20 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel 594D 22 uF 20 VDC 10 % 150 mOhms 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% C case Conformal Non-Stocked Lead-Time 22 Weeks
Min.: 500
Mult.: 500
: 500

Reel 594D 22 uF 25 VDC 10 % 2812 7132 C Case 7.1 mm (0.28 in) 3.2 mm (0.126 in) 2.5 mm (0.098 in) - 55 C + 85 C SMD/SMT