2412 Tantalum Capacitors - Solid SMD

Results: 3,197
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Capacitance Voltage Rating DC Tolerance ESR Case Code - in Case Code - mm Mfr Case Code Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Termination Style
Vishay / Sprague Tantalum Capacitors - Solid SMD 10uF 25volts 20% C case Molded 215In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 10 uF 25 VDC 20 % 500 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.1 Molded 2,269In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 100 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 10% C cs ESR 0.2 Molded 877In Stock
8,000On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C cs ESR 0.15 Molded 19In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 10 % 150 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 10% C cs ESR 0.3 Molded 10In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% C cs ESR 0.15 Molded 649In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 20 % 150 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 10volts 20% C cs ESR 0.2 Molded 514In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 10 VDC 20 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 100uF 6.3volts 20% C cs ESR 0.15 Molded 756In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 100 uF 6.3 VDC 20 % 150 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 15uF 25volts 10% C case ESR 0.425 Mld 876In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 15 uF 25 VDC 10 % 425 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% C cs ESR 0.9 Molded 40In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 2.2 uF 35 VDC 10 % 900 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 10volts 10% C cs ESR 0.4 Molded 759In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 10 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% C cs ESR 0.35 Molded 578In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 16 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 16volts 10% C case ESR 0.375 Mld 680In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 16 VDC 10 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 20volts 10% C case ESR 0.375 Mld 1,245In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 20 VDC 10 % 375 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% C cs ESR 0.25 Molded 538In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 25 VDC 10 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% C case ESR 0.275 Mld 519In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 25 VDC 10 % 275 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% C cs ESR 0.3 Molded 326In Stock
500Expected 2026-08-24
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 25 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 22uF 25volts 10% C cs ESR 0.4 Molded 820In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 22 uF 25 VDC 10 % 400 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 220uF 6.3volts 20% C cs ESR 0.25 Molded 1,273In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 220 uF 6.3 VDC 20 % 250 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 35volts 10% C cs ESR 0.6 Molded 444In Stock
500Expected 2026-08-10
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 3.3 uF 35 VDC 10 % 600 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 3.3uF 50volts 10% C cs ESR 1.5 Molded 650In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 3.3 uF 50 VDC 10 % 1.5 Ohms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 16volts 10% C cs ESR 0.3 Molded 1,019In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 16 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volts 10% C cs ESR 0.2 Molded 669In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 20 VDC 10 % 200 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volts 10% C cs ESR 0.3 Molded 5In Stock
2,500On Order
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 20 VDC 10 % 300 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT
Vishay / Sprague Tantalum Capacitors - Solid SMD 33uF 20volts 10% C cs ESR 0.35 Molded 260In Stock
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape, MouseReel TR3 33 uF 20 VDC 10 % 350 mOhms 2412 6032 C Case 6 mm (0.236 in) 3.2 mm (0.126 in) 2.8 mm (0.11 in) - 55 C + 85 C SMD/SMT