5 F Supercapacitors / Ultracapacitors

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 5.5V 30%/-10% Dual Cell 1,580In Stock
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 18 mm (0.709 in) 26 mm 13 mm 1500 Hour, 500000 Cycle 120 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 27 mm DGH Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 10X32mm Radial 78In Stock
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 32 mm 20 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL 52In Stock
100Expected 2026-08-24
Min.: 1
Mult.: 1

5 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22.3 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 196In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 3.9V 30% 162In Stock
Min.: 1
Mult.: 1

5 F 3.9 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 5000 Hour, 500000 Cycle 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PHVL Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 190In Stock
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 85 C 11 mm PTV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 6V 20% 209In Stock
Min.: 1
Mult.: 1

5 F 6 VDC Radial 5.3 mm (0.209 in) 21.3 mm 11 mm 1000 Hour, 500000 Cycle 72 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 32.5 mm PTV Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32 25In Stock
450Expected 2026-10-07
Min.: 1
Mult.: 1

5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5.0F 5.4V 30% 97In Stock
Min.: 1
Mult.: 1

5 F 5.4 VDC Cable 5.3 mm (0.209 in) 32.5 mm 21.3 mm 1000 Hour 0.07 Ohms - 10 %, + 30 % Horizontal EDLC / Supercaps - 40 C + 65 C 11 mm PHV
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 308In Stock
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1000 Hour, 500000 Cycle 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 60 C 20 mm DCN Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 5F ESR=70mOhms Case=20mm Radial
4,500Expected 2026-10-07
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5.5 mm (0.217 in) 10 mm (0.394 in) 20 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial
600Expected 2026-10-14
Min.: 1
Mult.: 1

5 F 6 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F ESR= 0.12Ohms Case=22mm Radial
1,200Expected 2026-10-14
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 2,7V
2,500Expected 2026-10-13
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial
8,000Expected 2026-08-26
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial
8,000Expected 2026-08-26
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Expected 2026-08-26
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Expected 2026-08-26
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Expected 2026-08-26
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8,000Expected 2026-08-26
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.7V EDLC HV SERIES CYL
15,333On Order
Min.: 1
Mult.: 1
: 100

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 22.3 mm HV Ammo Pack
KYOCERA AVX Supercapacitors / Ultracapacitors 5.0V 5F ESR= 0.12Ohms Case=22mm Radial
300Expected 2026-10-14
Min.: 1
Mult.: 1

5 F 5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 5F ESR= 0.12Ohms Case=22mm Radial
300Expected 2026-10-14
Min.: 1
Mult.: 1

5 F 5.4 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7
23,977On Order
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 500000 Cycle 36 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 5F 2.7V TH
109Expected 2026-09-07
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 8 mm (0.315 in) 24 mm 60 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk