10 uF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Dielectric Tolerance Case Code - in Case Code - mm Termination Style Termination Minimum Operating Temperature Maximum Operating Temperature Length Width Height Product Series Packaging
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 2.5V 10uF 0201 X6S 20% 690In Stock
150,000Expected 2026-09-28
Min.: 1
Mult.: 1
: 10,000

10 uF 2.5 VDC X6S 20 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.55 mm (0.022 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel
KYOCERA AVX Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 10uF 0201 X5R 20%
138,399On Order
Min.: 1
Mult.: 1
: 10,000

10 uF 4 VDC X5R 20 % 0201 0603 SMD/SMT Standard - 55 C + 85 C 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.55 mm (0.022 in) General Type MLCCs KGM Reel, Cut Tape, MouseReel