Maxwell Technologies Supercapacitors / Ultracapacitors

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 450F SNAP-IN 176In Stock
440Expected 2026-09-15
Min.: 1
Mult.: 1

450 F 2.7 VDC Snap In 35 mm (1.378 in) 63.5 mm 1500 Hour, 500000 Cycle 2.8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 100F SNAP-IN 526In Stock
864Expected 2026-09-15
Min.: 1
Mult.: 1

100 F 3 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 2000 Hour, 1000000 Cycle 4.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 46 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V, 150F Ultracapacitor Cell 16In Stock
3,080On Order
Min.: 1
Mult.: 1

150 F 3 VDC Snap In 10 mm (0.394 in) 25 mm (0.984 in) 50 mm 2000 Hour, 1000000 Cycle 6.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 50 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 50F wire lead ESHSR-0050C0-002R7 4,817In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 1500 Hour, 500000 Cycle 10 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 41 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 350F 0.75mA ESR=3.2mOhms 3,354In Stock
Min.: 1
Mult.: 1

350 F 2.7 VDC Snap In 33.3 mm (1.311 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 16V 58F PLASTIC MOLDED CASE 209In Stock
Min.: 1
Mult.: 1

58 F 16 VDC Screw 226.5 mm 49.5 mm 1500 Hour 22 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 76.5 mm BMOD Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7 3,771In Stock
12,000Expected 2026-08-25
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 3F wire lead 2,335In Stock
Min.: 1
Mult.: 1

3 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 1000000 Cycle 95 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3.0V 5F wire lead 11,267In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 1000000 Cycle 35 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 100F, snap-in 434In Stock
864Expected 2026-09-30
Min.: 1
Mult.: 1

100 F 2.7 VDC Snap In 10 mm (0.394 in) 22 mm (0.866 in) 46 mm 1500 Hour, 500000 Cycle 8 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 360F, snap-in 400In Stock
Min.: 1
Mult.: 1

360 F 2.7 VDC Snap In 22.5 mm (0.886 in) 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 2.9 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 63 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 1.5F EMHSR-0001C5-005R0 2,850In Stock
Min.: 1
Mult.: 1

1.5 F 5 VDC Radial 8.6 mm (0.339 in) 17.5 mm 9.5 mm 1500 Hour, 500000 Cycle 109 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 10F wire lead ESHSR-0010C0-002R7 1,630In Stock
54,000On Order
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 75 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 10F bent lead 640In Stock
2,520On Order
Min.: 1
Mult.: 1
10 F 2.7 VDC Axial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 1500 Hour, 500000 Cycle 25 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 50F wire lead 380In Stock
800Expected 2026-08-04
Min.: 1
Mult.: 1

50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 41 mm 2000 Hour, 1000000 Cycle 10 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F wire lead
60,803On Order
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 5F, wire lead ESHSR-0005C0-002R7
23,977On Order
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20.5 mm 1500 Hour, 500000 Cycle 36 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 20.5 mm BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 25F, wire lead ESHSR-0025C0-002R7
32,548On Order
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 1500 Hour, 500000 Cycle 15 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 25.5 mm BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 25F wire lead
10,483On Order
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25.5 mm 2000 Hour, 1000000 Cycle 17 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors
1,870On Order
Min.: 1
Mult.: 1

345 F Pin 33 mm (1.299 in) 62.5 mm 3000 Hour 1.6 mOhms Vertical EDLC / Supercaps - 40 C + 65 C AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 5V, 2.5F EMHSR-0002C5-005R0
14,224On Order
Min.: 1
Mult.: 1

2.5 F 5 VDC Radial 10.6 mm (0.417 in) 21.5 mm 12 mm 1500 Hour 69 mOhms - 10 %, + 20 % Vertical Supercapacitor Modules - 40 C + 65 C 23 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 160V 5.8F Passive
340On Order
Min.: 1
Mult.: 1
5.8 F 160 VDC Screw 367 mm 234 mm 1500 Hour 240 mOhms 20 % Vertical Supercapacitor Modules - 40 C + 65 C 79.4 mm BMOD
Maxwell Technologies Supercapacitors / Ultracapacitors 3V 10F bent lead
1,603Expected 2026-08-24
Min.: 1
Mult.: 1
10 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30.5 mm 2000 Hour, 1000000 Cycle 20 mOhms - 10 %, + 20 % Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms Horizontal EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V 3F bent lead Non-Stocked
Min.: 5,040
Mult.: 5,040
3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms EDLC / Supercaps - 40 C + 65 C BCAP AEC-Q200 Bulk