PLTE7027M

PCTEL / Amphenol
72-PLTE7027M
PLTE7027M

Mfr.:

Description:
Antennas DUAL POL PANEL ANTENNA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$480.69 $480.69
$451.67 $4,516.70

Product Attribute Attribute Value Select Attribute
PCTEL
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
MIMO
698 MHz
2.7 GHz
4G/5G, Cellular
Module
Square
8 dBi, 8.2 dBi
262 MHz, 990 MHz
50 Ohms
2.0:1
50 W
- 40 C
+ 85 C
2 Band
Bracket Mount
Connector
N Female
829 MHz, 2.205 GHz
Small Cells, DAS, Industrial Wireless Application, ODAS, Oil and Gas/Utility
12 in
12 in
4.4 in
IP67
MP
Bulk
Brand: PCTEL / Amphenol
Polarization: Horizontal, Vertical
Factory Pack Quantity: 10
Subcategory: Antennas
Unit Weight: 1.55 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Base Station Antennas

PCTEL / Amphenol Base Station Antennas are designed to offer various coverage, such as Wi-Fi®, 4G/5G, BLUETOOTH®, and LTE. This comprehensive product lineup includes numerous series: BOA, BOAH, MFB, MHO5GFR1, MHOTB, VenU®, VerStack, and WISP and MYP Yagis. PCTEL / Amphenol Base Station Antennas are available in a wide range of frequency ranges, designs, construction, and orientations, making them an ideal antenna for almost any application or environment.