Taoglas Antennas

Results: 910
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas N TYPE OUTDOOR OMNI ANTENNA Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50
ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 410 MHz 423 MHz Cellular (NBIoT, LTE) ISM Collinear 3 MHz, 50 Ohms 50 W - 40 C + 85 C 2 Band Bracket Mount Connector N Female 411.5 MHz, 421.5 MHz Smart Grid, Smart Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 524 mm 70 mm IP65 Baracuda Tube
Taoglas Antennas Barracuda OMB.445 2-6GHz Omnidirectional Outdoor Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas 4.4 GHz 5 GHz Collinear Fiberglass 7 dBi 50 Ohms 1.5:1 - 20 C + 60 C 1 Band Bracket Mount Connector N Type Female ISM 270 mm IP65 Baracuda Tube
Taoglas Antennas Barracuda OMB.450.B06F21 450-470MHz 6dBi Omnidirectional Outdoor Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 450 MHz 470 MHz Cellular (NBIoT, LTE) Collinear Fiberglass 6 dBi 50 Ohms 1.5:1 100 W - 40 C + 85 C Dipole Array 1 Band Bracket Mount Connector N Type Female CDMA, LTE, ISM 1474 mm IP65 Baracuda Tube
Taoglas Antennas 868MHZ 10DBI ANTENNA
Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas 860 MHz 870 MHz 10 dBi 50 Ohms 1.5:1 50 W - 40 C + 60 C Dipole 1 Band Bracket Mount Connector N Female 2.24 m IP67 Tube
Taoglas Antennas Barracuda OMB.868.B12F21 868MHz 12dBi Omnidirectional Outdoor Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 25

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Dipole Array 860 MHz 870 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox Collinear Fiberglass 11.4 dBi 50 Ohms 2:1 50 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 868 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 2.24 m IP65 Baracuda Tube
Taoglas Antennas Barracuda* 11dBi 915MHz Omnidirectional Outdoor Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 50
Mult.: 50

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas 902 MHz 928 MHz Collinear Fiberglass 11.7 dBi 50 Ohms 2:1 100 W - 40 C + 60 C 1 Band Bracket Mount Connector N Type Female SigFox, LoRa, LPWA 3155 mm IP65 Tube
Taoglas Antennas PA.740.A Wideband Ceramic Antenna for 5G/4G Bands Non-Stocked Lead-Time 12 Weeks
Min.: 450
Mult.: 450
Reel: 450
Reel
Taoglas Antennas PC23 3G/2G Circular FR4 PCB Antenna, I-PEX MHF I, 100mm oe1.13 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS PCB Trace Round 0 dBi 50 Ohms 2:1 10 W 4 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 1.6 mm RG174 Bulk
Taoglas Antennas PC29 3G/2G Cellular FR4 PCB Antenna, I-PEX MHFIU.FL, 100mm oe1.13 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 850 MHz 2.1 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 0.01 dBi, 1.2 dBi 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount Connector IPEX MHF1 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 80 mm 30 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PC29 3G/2G Cell Ant MMCS(M) R/A Conn Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 100

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas 850 MHz 2.1 GHz Cellular (NBIoT, LTE) PCB Trace I-Bar 0.01 dBi, 1.2 dBi, 2.66 dBi, 1.25 dBi, 1.43 dBi 50 Ohms 1.58, 1.78, 1.51, 1.38, 1.37 - 40 C + 85 C 5 Band PCB Mount MMCX Male MMCX Male Penta Band PCB 80 mm 30 mm 1.13 mm Coax Bulk
Taoglas Antennas 850/900/1800/1900/.. ./2100MHz Cell 1.13 Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.17 GHz 3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace I-Bar 2 dBi 50 Ohms - 40 C + 85 C 5 Band PCB Mount Connector MMCX Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 74.7 mm 8.2 mm 0.8 mm 100 mm RF1.13 Bulk
Taoglas Antennas PC31 868/915MHz FR4 PCB Antenna, 50mm oe1.13, I-PEX MHFIU.FL Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 868 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID PCB Trace T-Bar Flex 2.3 dBi, 1.6 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount Connector IPEX MHF 868 MHz, 915 MHz ISM Application 90 mm 55 mm 0.8 mm 50 mm RF1.13 Bulk
Taoglas Antennas 600-6000MHz FR4 Small Form Factor Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Cellular 617 MHz 1.602 GHz LTE Module Rectangular - 2.08 dB, - 3.58 dB, - 2.15 dB, - 1.94 dB, - 1.89 dB, - 5.5 dB, - 5.7 dB 50 Ohms 5 W - 40 C + 85 C 10 Band SMD/SMT SMD/SMT GNSS, LTE 38 mm 10 mm 1.6 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PCS.68.A Wideband 5G/4G PCB SMD Antenna
1,000Expected 2026-05-18
Min.: 1
Mult.: 1
Reel: 500

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Embedded 600 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA, HSPA Chip Chip - 1 dBi, - 2 dBi, 3.8 dBi, 2 dBi, 4 dBi, 4.5 dBi, 4 dBi 50 Ohms 3.5:1 - 40 C + 85 C 7 Band PCB Mount SMD/SMT 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2450 MHz, 2600 MHz, 3400 Mhz, 5200 MHz, 5500 MHz, 5800 MHz Autonomous Vehicles, Smart Metering, Connected Health, Weareables, Payment Terminals 42 mm 10 mm 1.5 mm Reel, Cut Tape, MouseReel
Taoglas Antennas PHA.01.A Ultra Wide Band UWB Horn Antenna 3.7-7GHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas 3.7 GHz 7 GHz WiFi Log Periodic Horn 16 dBi, 17 dBi 50 Ohms 3.5:1 - 40 C + 85 C 2 Band Bracket Mount N Type Female N Type Female UWB 252 mm 200 mm 150 mm CMR-187 Bulk
Taoglas Antennas Roadmarker RI.09.A.0121 Vandal-Resistant Robust Adhesive Mount Antenna for 915MHz Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Module Dome 3.15 dBi 50 Ohms 10 W - 40 C + 85 C 1 Band Direct / Permanent Mount Connector SMA Female 915 MHz Smart Metering, Remote Monitoring, Security 17.6 mm IK10 Bulk
Taoglas Antennas SDDCP.5900.25.10.A.08 - SDARS and C-V2X Stacked Patch Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100
Reel: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Passive Antenna 2.32 GHz 5.925 GHz Cellular (NBIoT, LTE) WiFi 6E Patch Stacked 3.5 dBi, 5.4 dBi 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 2.3 GHz, 5.9 GHz OEM Automotive 25 mm 25 mm 10.15 mm Reel
Taoglas Antennas SGGP.12.4.A.02 on EVB with SMA(F) connector with 5 pcs of SGGP.12.4.A.02 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Patch - 40 C + 85 C PCB Mount Bulk
Taoglas Antennas GNSS PASSIVE PATCH Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Patch - 40 C + 85 C PCB Mount Bulk
Taoglas Antennas GNSS PASSIVE PATCH Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas GPS Patch - 40 C + 85 C PCB Mount Bulk
Taoglas Antennas GPS SMT Pasv Patch 25*25*4.5mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 100
Reel: 100

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.573997 GHz 1.576023 GHz GPS Patch 1 dBi 22 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band PCB Mount SMD/SMT 1.575 GHz GPS 25 mm 25 mm 4 mm Reel
Taoglas Antennas SDARS 2320~2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas 2.32 GHz 2.345 GHz Patch Ceramic 50 Ohms - 40 C + 85 C 2 Band Adhesive Mount Pin 2.3325 GHz SDARS 22 mm 22 mm 4 mm SXP Tray
Taoglas Antennas SDARS 2320-2345MHz Dual-Band XM & Sirius Patch Antenna 22*22*4mm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas 2.32 GHz 2.345 GHz Patch Ceramic 2 Band Adhesive Mount Pin SDARS 22 mm 4 mm Tray
Taoglas Antennas TG.19 3G/2G Connector Mount Monopole Antenna Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Monopole 824 MHz 1.99 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Whip Stubby Right Angle 0 dBi, 0 dBi, 0.5 dBi, 1.2 dBi 50 Ohms 2:1, 2.3:1, 2.3:1, 2:1 5 W - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz Cellular Application 28.5 mm 17 mm Bulk
Taoglas Antennas TG.22 3G/2G Cellular Connector Mount Monopole SMA(M)RA High Temperature Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas 800 MHz 2.2 GHz Cellular (NBIoT, LTE) Whip Stubby Right Angle 1.49 dBi, 1.93 dBi, 2.37 dBi, 2.58 dBi, 2.23 dBi 50 Ohms 2.3 20 W - 40 C + 150 C Monopole 1 Band Connector SMA Male SMA Male Cellular Bulk