Taoglas Antennas

Results: 908
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Taoglas Antennas Pylon Wideband 5G flexible PCB antenna 600MHz 8GHz, with I-PEX MHF4L(HSC) 95In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Passive Antenna 600 MHz 8 GHz 3G/4G/5G NR, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS 802.11, WiFi, WLAN, WiMAX PCB Trace I-Pad Flex 2.1 dBi, 2.4 dBi, 1.9 dBi, 1.8 dBi, 5.3 dBi, 5.6 dBi, 4.5 dBi 50 Ohms 5 W - 40 C + 85 C 7 Band Adhesive Mount Connector I-PEX MHF 4L 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1700 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5500 MHz, 5800 MHz, 6000 MHz, 6500 MHz IoT Devices, Connected Devices, UAVs, Autonomous Vehicles, Precision Tracking, Industrial Robotics, Factory Automation, Field Body Sensors, Wearables 163 mm 21 mm 0.3 mm 150 mm RF1.37 Bulk
Taoglas Antennas AccuraUWB FXUWB01.07 6-8GHz Ultra Wideband Flex Antenna, 100mm 1.37, I-PEX MHF IU.FL 278In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 5.95 GHz 8 GHz UWB PCB Trace I-Bar Flex 3.5 dBi, 4.5 dBi, 4 dBi 50 Ohms 2:1, 2:1, 3:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHFHT 6.5 GHz, 7 GHz Home Network Connectivity, Position Location and Tracking 17.9 mm 15.5 mm 0.24 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas Antennas AccuraUWB FXUWB20.07 3-5, 6-10GHz Ultra Wideband (UWB) Flex Antenna with 100mm 1.37mm I-PEX MHF I 77In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 3 GHz 10.3 GHz UWB PCB Trace I-Bar Flex 5 dBi, 4 dBi, 5 dBi 50 Ohms 2:1, 2:1, 2:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector SMA Male 4 GHz, 7.1 GHz, 9.25 GHz Home Network Connectivity, Position Location and Tracking 18 mm 15.2 mm 0.1 mm 100 mm RF1.37 AccuraUWB Bulk
Taoglas Antennas GA.110 4G/3G/2G LTE Flexible Magnetic Whip Antenna, 1M RG-174 16In Stock
100Expected 2026-04-21
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 3.5 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSDPA, GPRS, EDGE Galileo, GPS 802.11, WiFi, WLAN Whip Straight with Base 1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi 50 Ohms 50 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 750 MHz, 850 MHz, 900 MHz, 1575.42 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2550 MHz, 3500 MHz Cellular Application, Wireless Application 298 mm 1 M RG174 Bulk
Taoglas Antennas GA.111.101111 3dBi Mini 4G Cellular Magnetic Mount Antenna 40In Stock
100Expected 2026-05-11
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Whip Straight with Base 2.21 dBi, 2.41 dBi, 1.92 dBi, 0.16 dBi, 1.71 dBi, 3.09 dBi, 3.39 dBi, 3.16 dBi 50 Ohms - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 700 MHz, 750 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz Cellular Application 82.8 mm 30 mm 7.8 mm 1 M RG174 GA Bulk
Taoglas Antennas GA.107 3G/2G Cellular Mini Magnetic Mount, 2M RG-174 57In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 824 MHz 2.17 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS Whip Straight with Base 2.6 dBi, 5 dBi, - 2.2 dBi, - 2.3 dBi, - 2.1 dBi 50 Ohms 2:1 50 W - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz Cellular Application 116 mm 2 M RG174 Bulk
Taoglas Antennas Unifier GGBLA.01 GPS/GLONASS/Galileo/BeiDou Ceramic Loop Antenna 3.2*1.6*0.5mm 69In Stock
30,000Expected 2026-03-10
Min.: 1
Mult.: 1
Reel: 6,000

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.561 GHz 1.608 GHz BEIDOU, Galileo, GLONASS, GPS Loop Chip 3.2 dBi, 2.6 dBi, 2.8 dBi 50 Ohms 2:1, 2:1, 2:1 - 40 C + 85 C 3 Band PCB Mount SMD/SMT 1.561 GHz, 1.57542 GHz, 1.602 GHz Navigation, Position Tracking System 3.2 mm 1.6 mm 0.5 mm Unifier Reel, Cut Tape, MouseReel
Taoglas Antennas GP.1575.25.4.A.02 GPS/Galileo 25*25*4mm 1575.42MHz Patch Antenna 534In Stock
600Expected 2026-03-17
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.574397 GHz 1.576443 GHz Galileo, GPS Patch Ceramic 1.55 dBi 10 MHz 50 Ohms 1.2:1 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.57542 GHz Navigation, Position Tracking System 25 mm 25 mm 4 mm Tray
Taoglas Antennas GW.11.A113 2.4GHz 2.3dBi Screw Mount Dipole Antenna 83In Stock
71On Order
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 2.4835 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, RFID Whip Tilt/Swivel 2.3 dBi 50 Ohms 1 W - 40 C + 85 C 4 Band Panel Mount Connector SMA Male 2.4405 GHz, 2.437 GHz, 2.445 GHz, 2.44175 GHz Wireless Application, ISM Application 84 mm IP65 GW Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M)RA High Temperature 98In Stock
100Expected 2026-03-11
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.2 dBi 100 MHz 50 Ohms 1 W - 40 C + 150 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 28.5 mm 17.2 mm Bulk
Taoglas Antennas GW.51.5153 5dBi 2.4/5.8GHz Wi-Fi Terminal Mount Dipole Antenna 213In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3.14 dBi, 3.08 dBi 50 Ohms 1 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 198 mm Bulk
Taoglas Antennas GW.15 2.4GHz Dipole Antenna SMA(M) Hinged 261In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Dipole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3 dBi 50 Ohms 1.8 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 108.5 mm 31.5 mm IP65 RG-178 Bulk
Taoglas Antennas GW.26 2.4GHz Monopole Antenna SMA(M)RA 150In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 2.5 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Stubby 1.8 dBi 100 MHz 50 Ohms 1 W - 40 C + 85 C 1 Band Panel Mount Connector SMA Male 2.45 GHz Wireless Application, ISM Application 28.5 mm 17.2 mm IP65 Bulk
Taoglas Antennas GW.71 2.4/5.8GHz 5dBi Dipole Antenna, RP-SMA(M) Hinged 223In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.4 GHz 5.8 GHz Bluetooth, BLE 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Whip Tilt/Swivel 3.3 dBi, 4.9 dBi 50 Ohms 2, 2.1 2 W - 40 C + 85 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz Wireless Application, ISM Application 194 mm Bulk
Taoglas Antennas HA.10 169MHz/340MHz Helical Antenna [169MHz when 2 are in parallel] 244In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 169 MHz 340 MHz Helical Coil 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT Wireless M-Bus Metering, Alarms, Paging, Remote Asset Monitor, Mobile Radio Systems 25.5 mm Tray
Taoglas Antennas HA.31 915MHz 2dBi Helical Monopole Antenna 291In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Monopole 902 MHz 928 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Helical Coil 0.05 dBi 50 Ohms - 40 C + 85 C 1 Band PCB Mount SMD/SMT 915 MHz Smart Meter, Smart Security System, Remote Asset Monitor, Wireless Communcation 10.7 mm Tray
Taoglas Antennas Iridium 1621MHz Patch Antenna 25.1*25.1*4mm 38In Stock
1,000On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Passive Antenna 1.616 GHz 1.6265 GHz Iridium Patch Ceramic 2 dBi 16 MHz 50 Ohms 1.5 - 40 C + 85 C 1 Band Adhesive Mount Pin 1.621 GHz Iridium 25.1 mm 25.1 mm 4 mm Tray
Taoglas Antennas ISA.05 915MHz 5.12dBi ISM Band Adhesive Antenna, 300mm 1.37mm coax cable, I-PEX MHF IU.FL 41In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz ISM Patch 5.12 dBi 50 Ohms 5 W - 40 C + 85 C 1 Band Adhesive Mount IPEX MHFHT IPEX MHFHT ISM 80 mm 50.5 mm 11 mm IP65 RF Coax Cable Bulk
Taoglas Antennas ISMP.915.35.6.A.02 ISM 915MHz Patch Antenna (35x35x6mm) 100In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded 890 MHz 940 MHz 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Patch Ceramic 2.51 dB 50 Ohms - 40 C + 85 C 1 Band Adhesive Mount Pin 915 MHz ISM Application 35 mm 35 mm 6 mm Tray
Taoglas Antennas Genesis MA240 3in1 GPS/GLONASS/Galileo 4G/3G/2G 2xMIMO Adhesive Mount Antenna 205.8*68*12.7mm 12In Stock
50On Order
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas Active 698 MHz 3.6 GHz 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, UMTS, GPRS, WCDMA Galileo, GLONASS, GPS Module Panel, Rectangular 30 dB 50 Ohms 1.5:1 - 40 C + 80 C 3 Band Adhesive Mount Connector SMA Male 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2500 MHz, 3450 MHz, 3500 MHz, 1575.42 MHz, 1602 MHz HD Video over LTE, First Responder, Emergency Services, Automotive Vehicle Tracking, Telematics 205.8 mm 58 mm 12.4 mm IP65 2 M RG174 x 2 Genesis Bulk
Taoglas Antennas Steedan Low Profile 2in1 Magnetic Mount Combination Antenna with 2*5G/4G MIMO 17In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 617 MHz 5.925 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA Module Oval 5.7 dBi, 6.9 dBi 50 Ohms 10 W - 40 C + 85 C 8 Band Magnetic Mount Connector SMA Male 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1474 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3500 MHz, 5200 MHz, 5800 MHz Next Generation OEM Automotive Connectivity, Multimedia Navigation, Telematics Systems, Fleet Management Applications, Real-time HD Video Streaming, FirstNet Responder Routers 247 mm 144.38 mm 47.8 mm IP65 3 M TGC200 x 2 Bulk
Taoglas Antennas Storm MA413 Permanent Mount 3M CFD-200, SMA(M) 46In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas 698 MHz 3.6 GHz Cellular (NBIoT, LTE) Module Dome 50 Ohms 3 - 40 C + 85 C MIMO 1 Band Direct / Permanent Mount SMA Male SMA Male LTE 216.24 mm 93.25 mm 30.95 mm IP67 CFD-200 Storm Bulk
Taoglas Antennas Pantheon MA700 3in1 White Permanent Mount GPS/GLONASS/Galileo 4G LTE Wi-Fi Antenna 145*82mm 6In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Outdoor Antennas MIMO 700 MHz 5.9 GHz Cellular (NBIoT, LTE) GLONASS, GPS WiFi Module Dome 34 dBi 10 MHz 50 Ohms 2, 1.7:1 - 30 C + 85 C 3 Band Screw Mount SMA Male SMA Male 1.57542 GHz, 1.602 GHz GPS, GLONASS, Galileo, LTE 85.7 mm IP67 CFD-200, RG-174 Pantheon Bulk
Taoglas Antennas N TYPE OUTDOOR OMNI ANTENNA 6In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Outdoor Antennas Passive Antenna 902 MHz 928 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, SigFox 802.15.4 (ANT, Thread, Zigbee) ISM, RFID Collinear Fiberglass 11.7 dBi 50 Ohms 2:1 200 W - 40 C + 60 C 1 Band Bracket Mount Connector N Female 915 MHz Metering, Industrial Monitoring, Environmental Monitoring, Remote Asset Monitoring, Mesh Network Application 2240 mm IP65 Tube
Taoglas Antennas PA.11 2.4GHz Dielectric PIFA Antenna 347In Stock
Min.: 1
Mult.: 1
Reel: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas PIFA 2.4 GHz 2.484 GHz Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) IoT, ISM Chip Ceramic 1.5 dBi 50 Ohms 2 - 40 C + 85 C 1 Band PCB Mount 2.45 GHz Wireless Application 10 mm 4 mm 3 mm Reel, Cut Tape