M55342 Series Thin Film Resistors - SMD

Results: 47
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Power Rating Voltage Rating
Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 100K 0.1% R T5 2,078In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape M55342 20 kOhms 0.1 % 25 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.83 mm (0.033 in) - 65 C + 150 C 150 mW 50 V
Vishay Thin Film Resistors - SMD M55342K 25PPM 0603 10K 0.1% R T5 757In Stock
4,000Expected 2026-07-29
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel M55342 10 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) 0.83 mm (0.033 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD D55342E 25PPM 1206 350 0.1% R T5 2,389In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape M55342 1 kOhms 0.1 % 25 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.83 mm (0.033 in) - 65 C + 150 C 150 mW 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0705 1K 0.1% T T0 96In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 1 kOhms 0.1 % 25 PPM / C 0705 2.03 mm (0.08 in) 1.27 mm (0.05 in) - 65 C + 150 C 150 mW 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 100 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 100 Ohms 0.1 % 25 PPM / C 0402 1.02 mm (0.04 in) 0.022 in - 65 C + 150 C 50 mW (1/20 W) 30 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0603 100K 0.1% T T0 90In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 100 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 150 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342
Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 49.9K 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342
Vishay Thin Film Resistors - SMD 0402 25ppm 10Kohms Space Level 46In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 10 kOhms 0.1 % 25 PPM / C 0402 1.02 mm (0.04 in) 0.022 in - 65 C + 150 C 50 mW (1/20 W) 30 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 4.99K 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 4.99 kOhms 0.1 % 25 PPM / C 0402 1.02 mm (0.04 in) 0.022 in - 65 C + 150 C 50 mW (1/20 W) 30 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0603 20K 0.1% T T0 92In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 20 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0603 49.9K 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 49.9 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0603 4.99K 0.1% T T0 92In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 4.99 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0705 90.9K 0.1% R T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape M55342 90.9 kOhms 0.1 % 25 PPM / C 0705 2012 2.032 mm (0.08 in) 1.27 mm (0.05 in) 0.254 mm (0.01 in) - 65 C + 150 C 150 mW 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0705 10K 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 10 kOhms 0.1 % 25 PPM / C 0705 2.03 mm (0.08 in) 1.27 mm (0.05 in) - 65 C + 150 C 150 mW 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0705 88.7K 0.1% R TI 11In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 88.7 kOhms 0.1 % 25 PPM / C 0705 2.03 mm (0.08 in) 1.27 mm (0.05 in) - 65 C + 150 C 150 mW 50 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 20K 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 20 kOhms 0.1 % 25 PPM / C 0402 1.02 mm (0.04 in) 0.022 in - 65 C + 150 C 50 mW (1/20 W) 30 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0603 2K 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 2 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD 0603 649ohms .1% 25ppm 25In Stock
Min.: 1
Mult.: 1
No
Waffle M55342 649 Ohms 0.1 % 25 PPM / C 0603 1608 1.626 mm (0.064 in) 0.032 in 0.254 mm (0.01 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD M55342H 50PPM 2010 39.2 0.1% R TS 15In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 39.2 Ohms 0.1 % 50 PPM / C 2010 5025 5.31 mm (0.209 in) 2.49 mm (0.098 in) - 65 C + 150 C 800 mW 150 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0402 2K 0.1% T T0 60In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 2 kOhms 0.1 % 25 PPM / C 0402 1.02 mm (0.04 in) 0.022 in - 65 C + 150 C 50 mW (1/20 W) 30 V
Vishay Thin Film Resistors - SMD M55342E 25PPM 0603 100 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342
Vishay Thin Film Resistors - SMD M55342E 25PPM 0603 15K 0.1% T T0 100In Stock
Min.: 1
Mult.: 1
: 100
No
Reel, Cut Tape, MouseReel M55342 15 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD D55342 25PPM 0603 1K 0.1% 100mW 7,559In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel M55342 1 kOhms 0.1 % 25 PPM / C 0603 1608 1.63 mm (0.064 in) 0.81 mm (0.032 in) 0.83 mm (0.033 in) - 65 C + 150 C 100 mW (1/10 W) 50 V
Vishay Thin Film Resistors - SMD D55342H 50PPM 1206 10K 1% R T5 3,935In Stock
Min.: 1
Mult.: 1
: 500
No
Reel, Cut Tape, MouseReel M55342 100 kOhms 0.1 % 25 PPM / C 0805 2012 2.03 mm (0.08 in) 1.27 mm (0.05 in) 0.83 mm (0.033 in) - 65 C + 150 C 150 mW 50 V