Modules Antennas

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 1 M Low Loss Cable SMA Male Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 2.5 M Low Loss Cable SMA Male Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 2.5 M Low Loss Cable Reverse Polarity SMA Male Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 5 M Low Loss Cable SMA Male Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 5 M Low Loss Cable Reverse Polarity SMA Male Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20
Siretta Antennas 2G/3G/4G & WIFI ENCLOSED YAGI WALLMOUNT ANTENNA 1M CABLE SMA MALE CONNECTOR
10On Order
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 400 MHz 6 GHz WiFi 50 Ohms 50 W - 20 C + 60 C 4 Band Wall Mount Connector SMA-Male 290 mm 208 mm 50 mm RG-58
Tallysman Antennas TW2600A Iridium Antenna, SMA female jack on bulkhead
1Expected 2026-06-26
Min.: 1
Mult.: 1

Modules 1.615 GHz 1.626 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2643A Single Band GNSS Antenna w/Receive-Only Iridium SMA female jack bulkhead
16Expected 2026-06-19
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.626 GHz 5 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Screw Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW2712 Single Band GNSS Antenna (Pre-filtered), SMA female jack on bulkhead
2Expected 2026-07-10
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.559 GHz 1.606 GHz 26 dB 1.5:1 - 40 C + 85 C Patch 1 Band Connector SMA Female IP67 RG174 Bulk
Tallysman Antennas TW3600 Iridium Antenna, TNC female connector, conical white radome
4Expected 2026-06-19
Min.: 1
Mult.: 1

Modules 1.616 GHz 1.626 GHz 4.25 dBic 1.5:1 - 40 C + 85 C Patch 1 Band Through Hole Connector TNC Female IP67 Bulk
Tallysman Antennas eXtended Filter Full BD+L-BD Correction (35dB) SMA STR MALE CONN 5000mm cable
2Expected 2026-06-12
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA Male 16.8 mm Bulk
Tallysman Antennas TW7900P Passive Triple Band GNSS Antenna with L-band SMA female jack on bulkhead
4Expected 2026-07-03
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.5:1 3 W - 40 C + 85 C Patch 3 Band Magnetic Mount Connector SMA Female IP67 Bulk
KYOCERA AVX Antennas 2400-5825MHz 50ohm 0.5W 50mm Cable 41.1x14.6x9.7mm w/Adhive Wi-Fi Dual
480Expected 2026-07-14
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Metal Antenna 2.4 GHz 5.825 GHz Bluetooth 802.15.4 (ANT, Thread, Zigbee) 6.4 dBi 50 Ohms 2:1 2 Band Adhesive Mount Connector MHF 41.1 mm 14.6 mm 9.5 mm Bulk
KYOCERA AVX Antennas BLE LDS 2.4-2.485GHz 50Ohms UnbalancedOn & Off Ground
500On Order
Min.: 1
Mult.: 1
: 500

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bud Antenna 2.4 GHz 2.485 GHz Bluetooth WiFi 802.15.4 (ANT, Thread, Zigbee) 1.6 dBi 50 Ohms 500 mW - 40 C + 85 C 1 Band PCB Mount SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Antennas
42Expected 2026-06-22
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules 2.4 GHz 7.125 GHz 4.1 dBi 50 Ohms 2.5 3 W - 40 C + 80 C Monopole 2 Band Panel Mount Screw N-Female IP67 Bulk
ArduSimple Antennas RTK Smart Antenna
5Expected 2026-05-29
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GPS, GLONASS - 40 C + 85 C IP67, IP65 Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF4L WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF4L WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHF4L 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 130mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth WiFi 3.4 dB 50 Ohms 2:1 10 W - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 210mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 3.1 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
TE Connectivity Antennas UAM Assembly 360mm MHF WiFi6E Non-Stocked Lead-Time 12 Weeks
Min.: 4,000
Mult.: 4,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Embedded Antenna 2.4 GHz 7.125 GHz Bluetooth 2.2 dB 50 Ohms - 40 C + 85 C 3 Band Snap In Connector MHFL 29 mm 12 mm 10 mm Bulk
Maxtena Antennas Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

Modules 617 MHz 5.925 GHz 3.2 dBi, 3.6 dBi 50 Ohms 1.5:1, 1.7:1, 1.8:1 35 W - 40 C + 85 C 4 Band Adhesive Mount Connector SMA Male 317 MHz to 960 MHz, 1.427 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz Bulk

Maxtena Antennas Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 4 dBi 50 Ohms 2.4:1 35 W - 40 C + 85 C 4 Band Bracket Mount Connector SMA Male IP67 LL195 Bulk
Maxtena Antennas Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Modules 1.561 GHz 1.602 GHz GLONASS, GPS 3.3 dB, 3.5 dB, 3.9 dB 50 Ohms 1.1:1, 1.3:1, 1.4:1 25 W - 40 C + 85 C 3 Band Connector Fakra C Blue Female 1.561 GHz, 1.575 GHz, 1.602 GHz Bulk

Maxtena Antennas Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 5.925 GHz 3.8 dB 50 Ohms 2.5:1 35 W - 40 C + 85 C 4 Band Screw Connector SMA Male IP67 LL195 Bulk