Modules Antennas

Results: 324
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Application Length Width Height IP Rating Cable Type Series Packaging
Quectel Antennas External Antenna, Low Profile, 9in1, Screw mount, 162 56mm, Combo, 5G*4+5G*4+GNSS L1&L5*1,300mm, ALS302, 300mm, RG174, SMA Male, LNA Gain 223dB, IP67 & IP69K, IK09, UL 94 HB, UL 746c f1, RoHS&REACH Compliant 17In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Modules LNA 600 MHz 6 GHz 4G/5G GNSS Module Active Module 50 Ohms 3.4 - 40 C + 85 C 5 Band Direct / Permanent Mount SMA Male SMA Male 4G/5G 56 mm IP67, IP69K ALS302, RG174 Y Series Bulk
Quectel Antennas External Antenna, Low Profile, 4in1, Multiple mount, 186 * 176 * 150mm, Combo, 5G*4,450mm, ALSR200, SMA Male, IP67, UL 746c f1, RoHS&REACH Compliant 32In Stock
Min.: 1
Mult.: 1

Modules 410 MHz, 617 MHz, 3.3 GHz 470 MHz, 2.69 GHz, 6 GHz 5G Pole Mount SMA (Male) 186 mm 176 mm 150 mm IP67, IP69K Bulk
Quectel Antennas External Antenna, Low Profile, Screw mount, 106.1587.2126.5mm, Passive, NTN*1,524mm, ALS302, SMA Male, IP67 & IP69K, IK09, UL 94 V-0, UL 746c f1, RoHS&REACH&CE Compliant 172In Stock
Min.: 1
Mult.: 1

Modules 1.518 GHz, 1.559 GHz, 1.6265 GHz, 1.668 GHz 1.559 GHz, 1.606 GHz, 1.6605 GHz, 1.675 GHz GNSS Screw Screw SMA (Male) 106.15 mm 87.21 mm 26.5 mm IP67 Bulk
ArduSimple Antennas Budget Survey Tripleband GNSS Antenna 2In Stock
19Expected 2026-05-28
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 5 dBi 50 Ohms - 40 C + 85 C 3 Band Connector SMA Male IP66
Quectel Antennas Embedded Antenna, PCB Chip, SMT mount, 40 7 3mm, IFA, 4G*1,RoHS&REACH Compliant 888In Stock
Min.: 1
Mult.: 1
: 1,600

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 700 MHz 2.69 GHz SMD/SMT 40 mm 7 mm 3 mm Reel, Cut Tape
PCTEL / Amphenol Antennas ZMAG,MAGNETIC MOUNT, 12'58AU,CHROME PL259,CRIMP 25In Stock
Min.: 1
Mult.: 1

Modules Panel Mount Cable MAGNETIC
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,37.80*7.50mm,Black,F1.13, 7 dBi 140In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF4,2400 2500 MHz; 4900 5850 MHz; 5925 7125 MHz,37.80*7.50mm,Black,F 1.13, 7 dBi 106In Stock
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel Antennas Int,WIFI-BT,FPC,Ad & Soldering,100mm,RF1,2400 2500 MHz; 4900 5850 Hz; 5925 7125 MHz,22.90*11.70mm,Black,F1.13, 5 dBi 127In Stock
400On Order
Min.: 1
Mult.: 1

Modules 2.4 GHz, 4.9 GHz, 5.925 GHz 2.5 GHz, 5.85 GHz, 7.125 GHz Bluetooth WiFi Bulk
Quectel Antennas Embedded Antenna, FPC + Cable, Adhesive mount, 387mm, PIFA, WIFI*1,100mm, RF1.13, IPEX MHF4L, RoHS Compliant 120In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Modules Bulk
Advantech BB-AP-AGNSS-SMA
Advantech Antennas Antenna GPS/GLONASS, Magnetic base, SMA-M 1In Stock
Min.: 1
Mult.: 1
GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules GLONASS, GNSS, GPS 1.57542 GHz 1.602 GHz GLONASS, GNSS, GPS Square Magnetic 0 dBi 50 Ohms 2 10 W - 40 C + 85 C 1 Band Magnetic Mount SMA Male SMA GPS/GLONASS Antenna 25 mm 25 mm 4 mm RG174/U
u-blox Antennas L1/L5 dual-band smart antenna GNSS module
1,500On Order
Min.: 1
Mult.: 1
: 150

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Patch 1.166 GHz, 1.569 GHz 1.186 GHz, 1.581 GHz BEIDOU, GALILEO, GPS, NavIC, QZSS Module 30 dB 50 Ohms - 40 C + 85 C 2 Bands SMD/SMT Reel, Cut Tape
Tallysman Antennas eXtended Filter Full-BD+L-BD CORR N-type FEM CONN Conical WHT Radome NO CBL
5Expected 2026-06-05
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 37 dB 1.5:1 - 70 C + 85 C Patch 3 Band Through Hole Connector N Type Female 21 mm IP69K Bulk
Tallysman Antennas Full GNSS Spectrum+L-band w/eXtended Filtering 28dB
7Expected 2026-06-26
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 1.164 GHz 1.606 GHz 28 dB 1.5:1 - 45 C + 85 C 3 Band Screw Connector SMA-Male 62.4 mm IP69K Bulk
Airgain Antennas 5-in-1 ULTRAMAX 5G High Performance Windshield Mount Glass Antenna
50Expected 2026-06-05
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 1.558 GHz 1.61 GHz 35 dBi - 40 C + 85 C 1 Band Adhesive Mount Connector SMA-Male 141.5 mm 139.9 mm 16.8 mm RG-174U
Taoglas Antennas Terminal Mount Wideband Antenna (123.5mm)w/SMA(M) Plug Connector covering 600MHz-7125MHz for 5G/Wi-Fi 7
200Expected 2026-06-26
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 617 MHz 7.125 MHz 7.7 dBi 50 Ohms 50 W - 40 C + 85 C 9 Band Connector SMA-Male IP67 Bulk
Teltonika Antennas 5G COMBO MOBILE SMA ANTENNA
10Expected 2026-05-29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 4 dBi 50 Ohms 2.5 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Teltonika Antennas 5G COMBO MOBILE/GNSS SMA ANTENNA
10Expected 2026-05-29
Min.: 1
Mult.: 1
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 5 GHz 2 dBi, 4 dBi 50 Ohms 2.5, 2 - 40 C + 80 C 4 Band Screw Connector SMA-Male 190.5 mm 100 mm 36 mm IP67 LMR100
Siretta Antennas IP67 N-Type Male Wideband 5G/4G and Wi-Fi Terminal Mount Antenna
20Expected 2026-08-05
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules Monopole 600 MHz 6 GHz Bluetooth Swivel 6.43 dBi 50 Ohms 2.5 1 W - 40 C + 85 C 2 Band Panel Mount Connector N-Male IP67
Siretta Antennas Stubby Terminal Mount Active GPS L1 Helical Antenna SMA Male Connector
10On Order
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules Helical Antenna 50 Ohms 1.5 - 40 C + 85 C 1 Band Connector SMA-Male 1.575 GHz DELTA60
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 0.1 m Cable and U.FL Connector
5Expected 2026-06-29
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector U.FL 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 0.1 m Cable and MHF4 Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector MHF4 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 1 m Cable and SMA Male Connector
7Expected 2026-06-29
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennas Embedded Active Multi-Band GNSS L1/L2/L5 Antenna with 3 m Cable and SMA Male Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Modules 25 dBiC 50 Ohms 1.5 - 40 C + 85 C Patch 3 Band Adhesive Connector SMA-Male 1.176 GHz, 1.227 GHz, 1.575 GHz 25.1 mm 25.1 mm 12.5 mm 1.13 mm mini Coax ECHO52
Siretta Antennas 5G / 4G LTE Magnetic Mount Omni Antenna, 1 M Low Loss Cable Reverse Polarity SMA Male Connector
10Expected 2026-06-29
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Modules 600 MHz 4.2 GHz NBIoT, LTE 802.15.4 (ANT, Thread, Zigbee) 5.27 dBi 50 Ohms 2.5 20 W - 30 C + 75 C 2 Band Magnetic SMA-Male IP68 MIKE20