KYOCERA AVX TransGuard Varistors

Results: 405
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package / Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Diameter Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
KYOCERA AVX Varistors 14VAC 18VDC 0.1J 200 pF 40 V 1V Non-Stocked Lead-Time 19 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

VA MLVs PCB Mount Axial 14 VAC 18 VDC 40 V 1 V 30 A 100 mJ 200 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 42VAC 60VDC 2J 400pF 76 V 120V Non-Stocked Lead-Time 19 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

VA MLVs PCB Mount Axial 42 VAC 60 VDC 76 V 120 V 3.56 mm 300 A 2 J 400 pF - 55 C + 125 C Reel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1206 (3216 metric) 18 VAC 26 VDC 33 V 54 V 200 A 700 mJ 600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 1.6J 500 pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 18 VDC 25.5 V 42 V 500 A 1.6 J 500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1210 (3225 metric) 42 VAC 60 VDC 76 V 120 V 250 A 1.5 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 40 V 1 kA 2.9 J 7000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 11 VAC 16 VDC 24.5 V 42 V 1 kA 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VG MLVs PCB Mount SMD/SMT 1812 (4532 metric) 14 VAC 18 VDC 27.5 V 44 V 800 A 2.9 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 0.6J 40V 1206 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 1.5-1.6J 42V 1 210 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2300 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 16Vdc 1.9-2.0J 40V 1 210 AEC-Q200 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 1210 (3225 metric) 14 VAC 16 VDC 24.5 V 40 V 500 A 2 J 3000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 22Vdc 6.5-12J 49V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 22 VDC 30 V 49 V 1.2 kA 6.8 J 0.012 uF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 6.5-12J 57V 22 20 AEC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 2220 (5750 metric) 23 VAC 26 VDC 35 V 57 V 1.1 kA 6.8 J 7000 pF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 26Vdc 13J 57V 3220 A EC-Q200 Non-Stocked Lead-Time 25 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

VGAH MLVs PCB Mount SMD/SMT 3220 (8250 metric) 23 VAC 26 VDC 35 V 57 V 1.8 kA 13 J 0.015 uF - 55 C + 150 C AEC-Q200 Reel
KYOCERA AVX Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 600 mJ 1100 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 11 VAC 16 VDC 24.5 V 40 V 200 A 1.1 J 1300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1206 (3216 metric) 13 VAC 18 VDC 25.5 V 42 V 150 A 400 mJ 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 13 VAC 16 VDC 25.5 V 42 V 500 A 1.6 J 2300 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 18 VAC 26 VDC 34.5 V 60 V 300 A 1.2 J 1200 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 21VAC 30VDC 1.2J 100 0pF 41 V 67V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 21 VAC 30 VDC 41 V 67 V 280 A 1.2 J 1000 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 31Vdc 65V AECQ200 Va ristors Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 25 VAC 31 VDC 65 V 300 A 1.7 J 1200 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 34 VAC 48 VDC 62 V 100 V 250 A 1.2 J 500 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
KYOCERA AVX Varistors 50VAC 65VDC 2.7J 600 pF 82 V 135V Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

VGAS MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 350 A 2.7 J 600 pF - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel