Ezurio FlexMIMO Series Antennas

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Mechanical Style Style Gain Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Number of Bands Mounting Style Termination Style Antenna Connector Type Center Frequency Length Width Height Cable Type Series Packaging
Ezurio Antennas FlexMIMO 198In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth 802.11 a/b/g/n/ac, WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dB, 2.5 dB 50 Ohms 2.5:1, 3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF1 2.4 GHz, 5 GHz 33.25 mm 33.25 mm 4.44 mm RF1.13 FlexMIMO Bulk
Ezurio Antennas EMBED,2.4/5GHz,FlexMIMO,100MM,1.13 dia.;MHF4L Non-Stocked Lead-Time 12 Weeks
Min.: 100
Mult.: 100

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth 802.11 a/b/g/n/ac, WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dB, 2.5 dB 50 Ohms 2.5:1, 3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF4L 2.4 GHz, 5 GHz 33.25 mm 33.25 mm 4.44 mm RF1.13 FlexMIMO Bulk
Ezurio EFD2455A3S-22MHF1
Ezurio Antennas Embed,2.4/5GHz,MIMO,FlexPIFA,220MM,MHF1 Non-Stocked
Min.: 1
Mult.: 1
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas MIMO 2.4 GHz 5.9 GHz Bluetooth 802.11 a/b/g/n/ac, WiFi 802.15.4 (ANT, Thread, Zigbee) PCB Trace I-Bar Flex 1.7 dB, 2.5 dB 50 Ohms 2.5:1, 3:1 10 W - 40 C + 85 C 2 Band Adhesive Mount Connector IPEX MHF1 2.4 GHz, 5 GHz 33.25 mm 33.25 mm 4.44 mm RF1.13 FlexMIMO Bag