FE37M6C0206KB

KYOCERA AVX
581-FE37M6C0206KB
FE37M6C0206KB

Mfr.:

Description:
Film Capacitors 900V20uF ESR=5.5

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Film Capacitors
RoHS:  
20 uF
900 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42.5 mm (1.673 in)
30 mm (1.181 in)
Power Factor Correction Film Capacitors
10 %
4 Pin
5.5 mOhms
45 mm (1.772 in)
Straight
- 40 C
+ 100 C
FE
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 1.2 mm
Life: 100000 Hour
Product Type: Film Capacitors
Factory Pack Quantity: 44
Subcategory: Capacitors
Type: Medium Power Film Capacitors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8532250000
CNHTS:
8532259000
USHTS:
8532250070
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322590
ECCN:
EAR99

Medium Power Film Capacitors

KYOCERA AVX Medium Power Film Capacitors are ideal for use in numerous general-purpose and industrial applications. The series provides a wide range of features, including capacitance range from 0.68µF to 8800µF, voltage range from 75V to 1900V, long lifetime, no catastrophic failure, and temperature range up to 105ºC. Available in RoHS and non-RoHS options, these medium power film capacitors from KYOCERA AVX are used in DC filtering, power electronics, AC and pulse applications, and more.

FB & FE Medium Power DC Filtering Film Capacitors

KYOCERA AVX FB and FE Medium Power DC Filtering Film Capacitors use a non-impregnated metalized polypropylene dielectric that is specially treated to have a high dielectric strength in operating conditions up to +105°C. These capacitors offer performance characteristics that make them a viable alternative to aluminum electrolytic technology due to a much lower ESR and much higher surge voltage capability (dv/dt). KYOCERA AVX FB and FE capacitors have been designed for printed circuit board mounting and have an operating temperature range from -40°C to +100°C with a voltage range from 550V to 1200V.  The FE series offers a capacitance range from 3.3µF to 75µF, while the FB series has a capacitance range from 0.68µF to 75µF.