SIT2001BI-S2-18E-27.000000G

SiTime
788-2001BI-S2-8E27G
SIT2001BI-S2-18E-27.000000G

Mfr.:

Description:
MEMS Oscillators 27MHz 1.8V 25ppm -40C +85C

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.83 $1.83
$1.61 $16.10
$1.33 $133.00
Full Reel (Order in multiples of 250)
$1.33 $332.50
$1.26 $630.00
$1.05 $1,050.00
$1.01 $2,525.00
$0.981 $4,905.00
$0.946 $9,460.00
25,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
SiTime
Product Category: MEMS Oscillators
RoHS:  
SOT-23-5
27 MHz
25 PPM
15 pF
1.62 V
1.98 V
LVHCMOS
3.5 mA
- 40 C
+ 85 C
SiT2001
Brand: SiTime
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Duty Cycle - Max: 55 %
Height: 1.27 mm (0.05 in)
Length: 2.9 mm (0.114 in)
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: MEMS Oscillators
Factory Pack Quantity: 250
Subcategory: Oscillators
Width: 1.6 mm (0.063 in)
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99