3392 K Thermistors - NTC

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series B Parameter Resistance Power Rating Tolerance Mounting Style Termination Style Minimum Operating Temperature Maximum Operating Temperature Package / Case Diameter Length Width Height Qualification Packaging
TDK NTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% 23In Stock
Min.: 1
Mult.: 1

NTCDS 3392 K 2.186 kOhms 10 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 1.8 mm 28 mm 1.8 mm 3 mm AEC-Q200 Bulk
TDK NTC Thermistors AEC-Q200 2.186kOhm 3% B25/85:3392K+-2% 61In Stock
Min.: 1
Mult.: 1

NTCDS 3392 K 2.186 kOhms 20 mW 3 % PCB Mount Axial - 40 C + 250 C DO-35 2 mm 28 mm 2 mm 3 mm AEC-Q200 Bulk