Broadcom Limited Optically Isolated Amplifiers

Results: 149
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vcm - Common Mode Voltage Series Output Type Number of Channels Isolation Voltage If - Forward Current Vf - Forward Voltage Bandwidth CMRR - Common Mode Rejection Ratio Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Package / Case Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 644In Stock
Min.: 1
Mult.: 1

HCPL 3 mV SOIC-16 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed 28In Stock
Min.: 1
Mult.: 1
No
HCPL Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Gull Wing - 55 C + 125 C Through Hole
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 581In Stock
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 632In Stock
Min.: 1
Mult.: 1
No
HCPL 1 Channel 76 dB 2 mV 5.5 V 4.5 V DIP-8 - 40 C + 85 C Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 588In Stock
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Gull Wing Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 437In Stock
Min.: 1
Mult.: 1
No
HCPL 2 mV DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 182In Stock
450Expected 2026-04-06
Min.: 1
Mult.: 1
No
HCPL 3 mV SOIC-16 SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF 127In Stock
640Expected 2026-05-25
Min.: 1
Mult.: 1

1.23 V ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp IEC+LF 20In Stock
560Expected 2026-05-25
Min.: 1
Mult.: 1

1.23 V ACNT Current to Voltage Converter 1 Channel 7500 Vrms 100 kHz 9.9 mV 5.5 V 3 V SOIC-8 - 40 C + 110 C SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 15mmPrecisionIso-Amp T/R+IEC+LF 94In Stock
2,000Expected 2026-05-08
Min.: 1
Mult.: 1
Reel: 1,000

ACNT SSO-8 SMD/SMT Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers 100kHz, 3750vrms 30ppm/C Gain Drift
419Expected 2026-04-22
Min.: 1
Mult.: 1

ACPL Digital to Analog Converter - DAC 1 Channel 3750 Vrms 16 mA 100 kHz 76 dB 300 uV 5.5 V 4.5 V DIP-8 Gull Wing - 40 C + 125 C SMD/SMT AEC-Q100 Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 134In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole Tube
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 88In Stock
1,100Expected 2026-04-22
Min.: 1
Mult.: 1

ACPL-7 Analog to Digital Converter - ADC 200 kHz DIP-8 Through Hole
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 75In Stock
1,000Expected 2026-04-13
Min.: 1
Mult.: 1
Reel: 1,000

ACPL Analog to Digital Converter - ADC 200 kHz DIP-8 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers LVDS Sigma-Delta Modulator 224In Stock
Min.: 1
Mult.: 1
Reel: 850

ACPL Reel, Cut Tape
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta Mod, IEC+LF 13In Stock
Min.: 1
Mult.: 1

ACPL Analog to Digital Converter - ADC 1 Channel 5000 Vrms 5.5 V 3 V SSO-8 - 40 C + 110 C SMD/SMT
Broadcom / Avago Optically Isolated Amplifiers Isolated Sigma-Delta 253In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ACPL SSO-8 SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB 235In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

HCPL Analog to Digital Converter - ADC 1 Channel 3750 Vrms 100 kHz 76.1 dB 300 uV 5.5 V 4.5 V DIP-8 - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers Precision Iso-Amp 14.2mm 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.23 V ACNT Analog to Digital Converter - ADC 2 Channel 7500 Vrms 200 kHz 76 dB - 200 uV 5.5 V 3 V SSO-8 - 40 C + 105 C SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV 8 dB
1,260Expected 2026-04-22
Min.: 1
Mult.: 1

HCPL 2 mV DIP-8 Gull Wing SMD/SMT Tube
Broadcom / Avago Optically Isolated Amplifiers 4.5 - 5.5 SV
850Expected 2026-04-28
Min.: 1
Mult.: 1
Reel: 850

HCPL 3 mV SOIC-16 SMD/SMT Reel, Cut Tape, MouseReel
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 23
Mult.: 1

HCPL-7850 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 Trimmed - 55 C + 125 C Through Hole
Broadcom / Avago Optically Isolated Amplifiers Hermetic Optocoupler Non-Stocked
Min.: 5
Mult.: 1

5962-9755 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole Bulk
Broadcom / Avago Optically Isolated Amplifiers Hermetic Optocoupler Non-Stocked
Min.: 5
Mult.: 1

5962-9755 Digital to Analog Converter - DAC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole Bulk
Broadcom / Avago Optically Isolated Amplifiers 100kHz 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 19
Mult.: 1

5962-9755 Analog to Digital Converter - ADC 1 Channel 1500 Vrms 15.5 mA 100 kHz 69 dB 600 uV 5.5 V 4.5 V DIP-8 - 55 C + 125 C Through Hole Tube