Broadcom Limited 5962-8978 Series Logic Output Optocouplers

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Current Transfer Ratio Mounting Style Package / Case Output Type Number of Channels Maximum Continuous Output Current If - Forward Current Vf - Forward Voltage Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series
Broadcom / Avago Logic Output Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 28
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962-8978
Broadcom / Avago Logic Output Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 28
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962-8978
Broadcom / Avago Logic Output Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962-8978
Broadcom / Avago Logic Output Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962-8978
Broadcom / Avago Logic Output Optocouplers Hermetic Optocoupler Non-Stocked
Min.: 5
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962-8978
Broadcom / Avago Logic Output Optocouplers Hermetic Optocoupler Non-Stocked
Min.: 5
Mult.: 1

1500 % PDIP-8 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962-8978
Broadcom / Avago Logic Output Optocouplers 4.5-20Vcc 1500Vdc Hermetically sealed Non-Stocked
Min.: 5
Mult.: 1

1500 % SMD/SMT LCCC-20 Open Collector 2 Channel 40 mA 5 mA 1.4 V 5 V 200 mW - 55 C + 125 C 5962-8978