IRS-D200ST00R1

Murata Electronics
580-IRS-D200ST00R1
IRS-D200ST00R1

Mfr.:

Description:
Infrared Detectors Pyroelectric sensor SMD Digital output DUAL element type

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,290

Stock:
1,290 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.62 $5.62
$5.59 $27.95
$5.56 $55.60
$5.50 $137.50
$5.34 $267.00
$4.74 $1,185.00
$4.44 $2,220.00
$4.16 $4,160.00
Full Reel (Order in multiples of 2000)
$4.16 $8,320.00

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Infrared Detectors
RoHS:  
Thermal Infrared Detectors
Pyroelectric Detector
SMD/SMT
- 25 C
+ 85 C
IRS
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Operating Supply Voltage: 2 V to 3 V
Product Type: IR Detectors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

IRS-D200ST00R1 Infrared Sensor

Murata Electronics IRS-D200ST00R1 Infrared Sensor offers a small size, reflowable SMD design, and a digital output. This sensor features a high signal-to-noise ratio and strong noise resistance, making it easy to add a human detection function to IoT devices and other equipment. Specifications include 6mm x 6mm x 2.6mm dimensions, 8μA current consumption, 2V to 3V supply voltage range, and a wide operating temperature range of -25°C to +85°C. Murata Electronics IRS-D200ST00R1 Infrared Sensor is suitable for IP cameras, doorbells, thermostats, smart lighting, and IoT devices that need wake-up and human detection features.