ams OSRAM OSLON White LEDs

Results: 432
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Luminous Intensity Luminous Flux/Radiant Flux Color Rendering Index - CRI Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Length Width Height Minimum Operating Temperature Maximum Operating Temperature Lens Color Lens Dimensions Lens Shape Lens Transparency Series Packaging Qualification
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 500

White LEDs SMD/SMT 4.6 mm x 3.75 mm White 825 lm 120 deg 1 A 6.75 V 4.6 mm 3.75 mm 0.49 mm - 40 C + 135 C KW2 HIL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 1230 lm 120 deg 1 A 10.15 V 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 1185 lm 120 deg 1 A 10.15 V 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 500

White LEDs SMD/SMT 5.7 mm x 3.75 mm White 1185 lm 120 deg 1 A 10.15 V 5.7 mm 3.75 mm 0.49 mm - 40 C + 135 C KW3 HJL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 500

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 1550 lm 120 deg 1 A 13.5 V 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 500

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 1550 lm 120 deg 1 A 13.5 V 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 1,500
Mult.: 500

White LEDs SMD/SMT 6.8 mm x 3.75 mm White 1600 lm 120 deg 1 A 13.5 V 6.8 mm 3.75 mm 0.49 mm - 40 C + 135 C KW4 HKL533.Tx
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

3000 K GW CSSRM1.BM Reel
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 600
Mult.: 600
Reel: 600

3000 K GW CSSRM1.BM Reel
ams OSRAM White LEDs OSLON Square GW CSSRMU.CM Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

White LEDs SMD/SMT 3 mm x 3 mm x 2.02 mm Warm White 3000 K 79 cd 245 lm 90 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm Round, Dome GW CSSRMU.CM Reel
ams OSRAM White LEDs OSLON Square GW CSSRMU.CM Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

White LEDs SMD/SMT 3 mm x 3 mm x 2.02 mm Warm White 3500 K 79 cd 245 lm 90 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C 2.79 mm x 1.48 mm Round, Dome GW CSSRMU.CM Reel
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB Mount White 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB Mount White 460 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.747 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB Mount 415 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs High-Efficiency Automotive LEDs for Headlamps Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 4,000

White LEDs PCB Mount 435 lm 120 deg 1 A 3.1 V 1.925 mm 1.5 mm 0.74 mm - 40 C + 135 C Reel, Cut Tape
ams OSRAM White LEDs SYNIOS E4014 KW DPL833.KD Non-Stocked Lead-Time 10 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 4,000

White 31.7 cd 93.4 lm 120 deg 120 mA 6 V 720 mW 4 mm 1.4 mm 0.6 mm - 40 C + 110 C KW DPL833.KD Reel
ams OSRAM White LEDs Warm White OSLON Black Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600
Reel: 600

White LEDs SMD/SMT SMD-2 Warm White 4500 K 37.5 cd 71 lm 80 90 deg 350 mA 3.2 V 3.75 mm 3.75 mm 2.29 mm - 40 C + 125 C 2.76 mm Dome Water Clear LCW H9GP Reel AEC-Q100
ams OSRAM White LEDs Non-Stocked Lead-Time 12 Weeks
Min.: 600
Mult.: 600

OSLON SSL 150
ams OSRAM White LEDs Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

OSLON SSL 80
ams OSRAM White LEDs Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

OSLON Square
ams OSRAM White LEDs Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1

OSLON Compact PL
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM Non-Stocked Lead-Time 10 Weeks
Min.: 3,000
Mult.: 3,000

White LEDs SMD/SMT 1212 (3030 metric) Warm White 3500 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM
ams OSRAM White LEDs OSRAM OSLON Square, GW CSSRM3.PM Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1

White LEDs SMD/SMT 1212 (3030 metric) Warm White 5700 K 107 cd 334 lm 70 120 deg 700 mA 2.8 V 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Colorless 2.79 mm Dome Clear GW CSSRM3.PM
ams OSRAM White LEDs Non-Stocked
Min.: 3,000
Mult.: 3,000
White LEDs SMD/SMT 1212 (3030 metric) White 2700 K 120 deg 700 mA 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.PM
ams OSRAM White LEDs Non-Stocked
Min.: 3,000
Mult.: 3,000
White LEDs SMD/SMT 1212 (3030 metric) White 3000 K 380 lm 120 deg 700 mA 2 W 3 mm 3 mm 2.02 mm - 40 C + 125 C Square GW CSSRM3.PM