MTMD6788594SMT6

Marktech Optoelectronics
193-MTMD6788594SMT6
MTMD6788594SMT6

Mfr.:

Description:
Infrared Emitters Multichip Emitter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 44

Stock:
44 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$69.70 $69.70
$57.30 $573.00
$50.16 $5,016.00

Product Attribute Attribute Value Select Attribute
Marktech Optoelectronics
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
670 nm, 770 nm, 810 nm, 850 nm, 950 nm
20 mA
1.25 V, 1.45 V, 1.5 V, 1.65 V, 1.8 V
120 mW, 160 mW, 160 mW, 180 mW, 190 mW
- 20 C
+ 80 C
PLCC-6
Bulk
Brand: Marktech Optoelectronics
Illumination Color: Infrared
Lens Shape: Round Flat
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99