Luminus Devices IR LEDs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Luminus Devices Infrared Emitters 2,806In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 1237 mW/sr 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1,695In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 850 nm 560 mW/sr 350 mA 3.2 V 1.8 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 1,161In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 940 nm 530 mW/sr 350 mA 3.2 V 1.77 W + 115 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 500In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 940 nm 1083 mW/sr 350 mA 3.2 V 1.66 W + 115 C Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 46In Stock
Min.: 1
Mult.: 1

Tray
Luminus Devices Infrared Emitters Infared LED 850nm 1,158In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 90 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 940nm 1,033In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 940 nm 130 deg 350 mA 1.4 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 5,047In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 850 nm 844 mW/sr 90 deg 350 mA 3.2 V 1.74 W + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters 250In Stock
Min.: 1
Mult.: 1
Reel: 500

940 nm 765 mW/sr 90 deg 350 mA 2.8 V 1.66 W + 115 C 1414 (3535 metric) Reel, Cut Tape
Luminus Devices Infrared Emitters 1,087In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 810 nm 410 mW/sr 130 deg 350 mA 3 V 535 mW + 115 C 3.45 mm x 3.45 mm Reel, Cut Tape
Luminus Devices Infrared Emitters Infared LED 850nm 1,982In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 850 nm 130 deg 350 mA 1.5 V - 40 C + 100 C SMD-2 Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Infared LED 810nm 4,916In Stock
Min.: 1
Mult.: 1
Reel: 500

SMD/SMT 810 nm 770 mW/sr 90 deg 350 mA 3 V 475 mW + 115 C 1414 (3535 metric) Reel, Cut Tape, MouseReel
Luminus Devices Infrared Emitters Non-Stocked Lead-Time 14 Weeks
Min.: 50
Mult.: 50

Tray
Luminus Devices Infrared Emitters Non-Stocked Lead-Time 14 Weeks
Min.: 50
Mult.: 50

Tray