Sharp Microelectronics IR LEDs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Sharp Microelectronics Infrared Emitters 940nm 6mW SMT IRED 1.5Kpcs 1,592In Stock
7,500Expected 2026-03-26
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 940 nm 20 mA 1.5 V 75 mW - 30 C + 85 C SMD Reel, Cut Tape, MouseReel
Sharp Microelectronics Infrared Emitters SMT IRED +- 10deg 940nm 3mW1.5Kpcs Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 940 nm 20 mA 1.4 V 75 mW - 30 C + 85 C SMD Reel, Cut Tape
Sharp Microelectronics Infrared Emitters Thru hole IRED 0.7mW 950nm Non-Stocked
Min.: 1
Mult.: 1

Through Hole 950 nm 13 deg 20 mA 1.4 V 75 mW - 25 C + 85 C Bulk