STEVAL-LLL004V1

STMicroelectronics
511-STEVAL-LLL004V1
STEVAL-LLL004V1

Mfr.:

Description:
LED Lighting Development Tools 75 W digitally controlled constant current LED driver reference design

In Stock: 3

Stock:
3 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$216.27 $216.27

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Development Tools
RoHS:  
Development Boards
STM32F071CBT6, STD11N60M2-EP, VIPER012LS
ARM Cortex M0
85 VAC to 265 VAC
STEVAL-LLL004V1
Bulk
Brand: STMicroelectronics
Output Current: 500 mA
Product Type: LED Lighting Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 235.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9030333800
ECCN:
3A991.a.2

STEVAL-LLL004V1 LED Driver

STMicroelectronics STEVAL-LLL004V1 LED Driver is a digitally controlled constant current LED driver. The PFC stage and the two DC-DC converters are designed to work in transition mode to optimize efficiency. The STMicroelectronics LED driver can deliver 75W of output power.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.