LBP01-0810B

STMicroelectronics
511-LBP01-0810B
LBP01-0810B

Mfr.:

Description:
LED Protection Devices LED Bypass 100nA 1A 15kV 8kV BI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,730

Stock:
4,730
Can Ship Immediately
On Order:
5,000
Expected 2026-04-13
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.783 $0.78
$0.496 $4.96
$0.401 $40.10
$0.382 $191.00
$0.367 $367.00
Full Reel (Order in multiples of 2500)
$0.348 $870.00
$0.335 $1,675.00
$0.324 $3,240.00
$0.313 $7,825.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Protection Devices
RoHS:  
LBP01
8 V
SMB
Reel
Cut Tape
MouseReel
Brand: STMicroelectronics
Breakover Voltage VBO: 15 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
On-State RMS Current - It RMS: 1 A
Product: LED Protectors
Product Type: LED Protectors
Factory Pack Quantity: 2500
Subcategory: LED Protectors
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541100090
CNHTS:
8536300000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541210000
MXHTS:
8541100101
ECCN:
EAR99

LBP01 LED Bypass Protection Devices

STMicroelectronics LBP01 LED Bypass Protection Devices are bypass switches to be connected in parallel with 1 or 2 LEDs. In case of LED failure, this allows the current to flow through the other LED. These devices also provide an overvoltage protection against surges defined in IEC 61000-4-2 and IEC 61000-4-5. STMicroelectronics LBP01 protects LEDs against surge and they are compatible with LEDs up to 1A.