TT Electronics Multi-Color LEDs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Mounting Style Package / Case Illumination Color Wavelength/Color Temperature Viewing Angle If - Forward Current Vf - Forward Voltage Power Rating Lens Color Lens Dimensions Lens Shape Lens Transparency
Optek / TT Electronics Multi-Color LEDs RGB Full Color 150 Deg Top/RA MNT 11,883In Stock
42,000Expected 2026-04-14
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT 1204 (3215 metric) RGB 625 nm, 530 nm, 475 nm 150 deg 20 mA 2 V, 3.3 V, 3.3 V 72 mW, 72 mW, 72 mW Colorless 2 mm x 1 mm Semitube Diffused
Optek / TT Electronics Multi-Color LEDs RGB Full Color 150 Deg Lens Up Tape 3,145In Stock
Min.: 1
Mult.: 1
Reel: 1,500

RGB LEDs SMD/SMT 1204 (3215 metric) RGB 625 nm, 530 nm, 475 nm 150 deg 20 mA 2 V, 3.3 V, 3.3 V Colorless Diffused
Optek / TT Electronics Multi-Color LEDs RGB Full Color 7,968In Stock
Min.: 1
Mult.: 1
Reel: 900

RGB LEDs SMD/SMT PLCC-6 RGB 630 nm, 527 nm, 470 nm 120 deg 50 mA 2 V, 3.2 V, 3.2 V 130 mW, 200 mW, 200 mW Colorless 4 mm Round Flat Diffused

Optek / TT Electronics Multi-Color LEDs RGB Full Color 1,289In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

RGB LEDs SMD/SMT PLCC-4 RGB 624 nm, 540 nm, 480 nm 120 deg 20 mA 2 V, 3.2 V, 3.2 V 100 mW, 100 mW, 130 mW Colorless 2.4 mm Round Flat Diffused
Optek / TT Electronics OVSPRGBCR4A
Optek / TT Electronics Multi-Color LEDs 1 - Watt 3X3 mm SMD Flat Lens 120 deg - RGB, AEC-Q101 Non-Stocked
Min.: 2,000
Mult.: 2,000
Reel: 2,000

RGB LEDs SMD/SMT RGB 120 deg 1 W Colorless