GLP2-750-R-54

Bivar
749-GLP2-750-R-54
GLP2-750-R-54

Mfr.:

Description:
LED Light Pipes Press-Fit HaloLens Size 3.68mm (.145in), Length 0.750 in. (19.0mm)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 170

Stock:
170 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.39 $2.39
$1.67 $16.70
$1.26 $126.00
$1.07 $535.00
$1.00 $1,000.00
$0.952 $2,380.00
$0.907 $4,535.00
$0.85 $8,500.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
BIVAR
Product Category: LED Light Pipes
RoHS:  
Rigid Light Pipes
Press Fit
Vertical
2.84 mm x 0.76 mm
Round
19 mm
Polycarbonate (PC)
GLP2
Brand: Bivar
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: LED Light Pipes
Factory Pack Quantity: 100
Subcategory: LED Indication
Tradename: Press-Fit Halo
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8547200000
ECCN:
EAR99

GLP Press-Fit Halo Light Pipes

BIVAR GLP Press-Fit Halo Light Pipes are designed to provide IP54 ingress protection without the need for additional hardware. These pipes are constructed using the polycarbonate material. The GLP light pipes operate from -40°C to 120°C temperature range and are available in flat and dome face options. These light pipes are used in applications that require protection against dust and moisture.