AQAA-20

ams OSRAM
985-AQAA-20
AQAA-20

Mfr.:

Description:
VCSEL Lasers Belago1.1 Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,461

Stock:
4,461 Can Ship Immediately
Factory Lead-Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.73 $35.73
$29.58 $295.80
$29.56 $14,780.00
980 Quote

Product Attribute Attribute Value Select Attribute
ams OSRAM
Product Category: VCSEL Lasers
RoHS:  
VCSEL Lasers
0 C
+ 80 C
Tray
Brand: ams OSRAM
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
If - Forward Current: 7 A
Moisture Sensitive: Yes
Rise Time: 5 ns
Series: AQAA
Factory Pack Quantity: 980
Subcategory: Infrared Data Communications
Tradename: BELAGO
Vf - Forward Voltage: 3 V
Wavelength: 940 nm
Part # Aliases: Q65114A0133
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
USHTS:
8541410000
ECCN:
EAR99

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.

AQAA-20 BELAGO 1.1 Dot Projector

ams OSRAM AQAA-20 BELAGO 1.1 Dot Projector is a proprietary infrared dot-pattern illuminator for stereoscopic imaging and structured light platforms with an eye-safety feature. It produces a focus-free, high-contrast dot pattern that algorithms can use to address low-texture situations and achieve high-accuracy depth maps. An additional benefit of the dot pattern is a reduction of the computational load required to perform the depth calculation. The ams OSRAM AQAA-20 BELAGO 1.1 dot-pattern illuminator is provided in a miniature package that is compatible with standard lead-free reflow processes. As such, it can be successfully used onboard a great variety of 3D sensing platforms, from mobile to IoT to robotics, both for stereoscopic imaging and structured light. AQAA-20 BELAGO 1.1 emitters project 5k dots, focus-free, in a random pattern at 940nm.