SurfLight Infrared Emitters

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Qualification Packaging
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 8,235In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm,T-1.75 600mW/sr,+/-3deg. 9,311In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 600 mW/sr 3 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree 8,385In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT 940 nm 15 mW/sr 120 deg 100 mA 1.44 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 16mW/sr, +/-40deg. 6,282In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 11,779In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 2,653In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 3,606In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Reel, Cut Tape, MouseReel


Vishay Semiconductors Infrared Emitters 940nm,T-1.75 600mW/sr,+/-3deg. 11,777In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 600 mW/sr 3 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 10mW/sr, +/-60deg. 7,617In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 10 mW/sr 120 deg 100 mA 1.45 V 180 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 8,807In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 145 mW/sr 20 deg 100 mA 1.4 V 170 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 850nm, T-1 70mW/sr, +/-18deg. 9,107In Stock
Min.: 1
Mult.: 1

Through Hole 850 nm 70 mW/sr 18 deg 100 mA 1.65 V 190 mW - 40 C + 85 C Bulk
Vishay Semiconductors Infrared Emitters VCSEL 940nm, SMD-SL 90mW/sr, +/-9deg. 16,651In Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD/SMT 940 nm 120 mW/sr 9 deg 70 mA 1.7 V 40 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 2,567In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 85 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. 41,718In Stock
Min.: 1
Mult.: 1
Reel: 6,000

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 33,917In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT 850 nm 150 mW/sr 100 mA Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 380mW/sr, +/-45deg. 1,595In Stock
Min.: 1
Mult.: 1
Reel: 600

850 nm 380 mW/sr 45 deg 1 A 2.6 V 800 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 16mW/sr, +/-40deg. 4,336In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 940 nm 16 mW/sr 70 mA 1.65 V 140 mW - 40 C + 85 C Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. 2,289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 10 mW/sr 60 deg 100 mA 2.9 V 50 mW - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel

Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 145mW/sr, +/-10deg. 4,231In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 120 mW/sr 20 deg 100 mA 1.55 V 190 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 160mW/sr, +/-8deg. 3,984In Stock
6,000Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg. 3,526In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 940nm 168mW/sr, +/-8deg. 609In Stock
30,000Expected 2026-05-08
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT 940 nm 160 mW/sr 16 deg 70 mA 1.5 V 120 mW - 40 C + 85 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 35mW/sr, +/-28deg.
5,997Expected 2026-03-06
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 850 nm 35 mW/sr 28 deg 100 mA 1.65 V 55 mW - 40 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Emitters SurfLight IR 940nm 15mW/sr 60 degree Non-Stocked
Min.: 8,000
Mult.: 8,000
Reel: 8,000

SMD/SMT 940 nm 120 mW/sr 60 deg 100 mA 2.2 V 55 mW - 40 C + 85 C Reel