293 Infrared Emitters

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Optek / TT Electronics Infrared Emitters Infrared 890nm 4,308In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 22 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
Optek / TT Electronics Infrared Emitters IR EMITTING DIODE 1,146In Stock
Min.: 1
Mult.: 1

Through Hole 890 nm 16 mW/cm2 60 deg 100 mA 2 V 200 mW - 40 C + 100 C TO-18-2 Bulk
ams OSRAM Q65112A2935
ams OSRAM Infrared Emitters Non-Stocked
Min.: 2,000
Mult.: 2,000

ams OSRAM Infrared Emitters Chip LED w lens SFH 4059R-RS Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

100 mW/sr 70 mA 1.6 V - 40 C + 85 C Reel