Tube Infrared Receivers

Results: 208
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC3 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 36 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC3 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC3 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 56 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 30kHz AGC4 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 30 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 33kHz AGC4 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 33 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC4 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 36 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 40 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 56 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC3 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 36 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC3 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 38 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC3 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 40 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC4 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 40 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 36kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 36 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 38 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 40 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC5 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 56 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 40kHz AGC6 Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 40 kHz 35 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

Through Hole 33 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 30kHz 45Deg Non-Stocked Lead-Time 14 Weeks
Min.: 2,160
Mult.: 2,160

Through Hole 30 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 33kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

33 kHz 45 m 45 deg 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 56kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

56 kHz 45 m 45 deg 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 30kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

30 kHz 45 m 45 deg 0.6 ms 0.6 ms 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg Non-Stocked
Min.: 2,160
Mult.: 2,160

33 kHz 45 m 45 deg 0.6 ms 0.6 ms 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube