Kingbright Infrared Emitters

Results: 67
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Wavelength Radiant Intensity Beam Angle If - Forward Current Vf - Forward Voltage Power Rating Minimum Operating Temperature Maximum Operating Temperature Package / Case Packaging
Kingbright Infrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm 555In Stock
16,000Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 880 nm 2 mW/sr 120 deg 20 mA 1.3 V 80 mW - 40 C + 85 C 3.5 mm x 2.8 mm x 1.9 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1,093In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 880 nm 16 mW/sr 90 deg 100 mA 2.3 V 165 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.5x2mm IR SMD LED 1,129In Stock
5,000On Order
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 940 nm 10 mW/sr 20 deg 20 mA 1.2 V 90 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 880nm 20 DEGREE WATER CLEAR 2,012In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole 880 nm 8 mW/sr 20 mA 1.7 V 100 mW - 45 C + 80 C Subminiature Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 1.2V 20mA Side Look 2,993In Stock
2,000Expected 2026-03-30
Min.: 1
Mult.: 1

Through Hole 940 nm 3 mW/sr 20 mA 1.6 V 100 mW - 45 C + 80 C Side Looker Bulk
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 4,584In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2.0X1.2MM LED INFARED SMD 4,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000
SMD/SMT 20 mA Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD LED 1,980In Stock
2,000Expected 2026-03-09
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 880 nm 1.5 mW/sr 160 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 940nm 120 DEGREE WATER CLEAR 1,666In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 940 nm 2 mW/sr 20 mA 1.2 V 100 mW - 45 C + 80 C SMT Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters RA Infared 1mW/sr Water Clr 120 Deg 4,079In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 880 nm 1 mW/sr 20 mA 1.3 V 80 mW - 40 C + 85 C 3 mm x 2 mm x 1 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 664In Stock
1,000Expected 2026-03-30
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT 940 nm 8 mW/sr 10 deg 50 mA 1.2 V 90 mW - 40 C + 85 C 4.5 mm x 2 mm x 2.8 mm Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 1x0.5mm IR SMD 1,022In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 940 nm 8 mW/sr 140 deg 70 mA 1.33 V 133 mW - 40 C + 85 C 0402 (1005 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3x1mm RA IR SMD LED 3,986In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 880 nm 2.5 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 940nm 120 deg Water Clr 1.2 mW/sr 2,576In Stock
4,000Expected 2026-04-06
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 940 nm 1.2 mW/sr 120 deg 20 mA 1.2 V 80 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr 3,844In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 2x1.2mm IR SMD 1,795In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT 880 nm 2 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters 3.2x1.6mm IR SMD LED 500In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 880 nm 4 mW/sr 40 deg 20 mA 1.3 V 85 mW - 40 C + 85 C SMD-2 Reel, Cut Tape, MouseReel
Kingbright Infrared Emitters IR 40/55 mW/sr 50deg water clear 2,976In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 12 mW/sr 50 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters Infrared Transparent 940nm 34deg angle 705In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 28 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 25/80 mW/sr 1.2V 10uA Water Clr 3,150In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 25 mW/sr 34 deg 20 mA 1.2 V 80 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters 3mm INFRARED LED 883In Stock
Min.: 1
Mult.: 1

Through Hole 880 nm 12 mW/sr 30 deg 20 mA 1.3 V 85 mW - 40 C + 85 C T-1 (3 mm) Bulk
Kingbright Infrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr 1,000In Stock
Min.: 1,000
Mult.: 1,000
Reel: 1,000

Through Hole 880 nm 12 mW/sr 34 deg 20 mA 1.3 V 80 mW - 40 C + 85 C T-1 (3 mm) Reel
Kingbright Infrared Emitters 5MM TRANSPARENT LED INFRARED 4,354In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.6 V 100 mW - 40 C + 85 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters IR 940nm 20 deg Water Clear 1,270In Stock
Min.: 1
Mult.: 1

Through Hole 940 nm 30 mW/sr 20 mA 1.2 V 80 mW - 45 C + 80 C T-1 3/4 (5 mm) Bulk
Kingbright Infrared Emitters Phototrans 940nm Blue Trans 0.8 mA 664In Stock
Min.: 1
Mult.: 1

20 mA Bulk