LDLL16ENTR

STMicroelectronics
511-LDLL16ENTR
LDLL16ENTR

Mfr.:

Description:
LED Lighting Driver ICs 16-channel LED driver with automotive CAN FD light interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.38 $2.38
$1.52 $15.20
$1.36 $34.00
$1.12 $112.00
$0.973 $243.25
$0.921 $460.50
$0.774 $774.00
Full Reel (Order in multiples of 3000)
$0.774 $2,322.00

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: LED Lighting Driver ICs
RoHS:  
16 output
6.3 mA to 100 mA
QFN-32L
28 V
5 V
- 40 C
+ 150 C
Reel
Cut Tape
Brand: STMicroelectronics
Input Voltage: 1 V to 2 V
Mounting Style: SMD/SMT
Number of Channels: 16 Channel
Product: LED Driver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.