LED Lighting Driver ICs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Topology Output Current Package / Case Supply Voltage - Max Supply Voltage - Min Operating Frequency Series Minimum Operating Temperature Maximum Operating Temperature Packaging
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 63 mA (MDCM) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

80 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 98 mA (MDCM) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

139 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 120 mA (MDCM) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

170 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs LYTSwitch LED Driver 175 mA (MDCM) N/A
Min.: 1
Mult.: 1
Reel: 2,500

1 Output 280 mA SO-8C-7 308 V 85 V 66 kHz LYTSwitch-0 - 40 C + 150 C Reel, Cut Tape, MouseReel
Power Integrations LED Lighting Driver ICs 6 W (90-308 VAC) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Output Flyback 315 mA SO-8C-7 265 V 90 V 330 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 7 W (90-308 VAC) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Output Flyback 390 mA SO-8C-7 265 V 90 V 330 Hz LYTSwitch-2 - 40 C + 150 C Reel
Power Integrations LED Lighting Driver ICs 8 W (90-308 VAC) Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Output Flyback 420 mA SO-8C-7 265 V 90 V 850 Hz LYTSwitch-2 - 40 C + 150 C Reel