HDLS Series LED Displays & Accessories

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Display Type Number of Digits Character Size Module Size - W x H x T Illumination Color Wavelength Luminous Intensity If - Forward Current Vf - Forward Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Style Series Packaging
Broadcom / Avago LED Displays & Accessories Red 637nm 1x4 Alphanumeric 170In Stock
375Expected 2026-03-06
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 3.7 mm x 2.3 mm 17.66 mm x 20.12 mm x 6.1 mm Red 645 nm 12.7 mcd 160 mA 5 V + 85 C - 40 C Through Hole HDLS Tube
Broadcom / Avago LED Displays & Accessories Red 637nm 1x4 Alphanumeric
120Expected 2026-09-17
Min.: 1
Mult.: 1

LED Displays 5 x 7 Dot Matrix 4 Digit 5.08 mm x 3.43 mm 25.15 mm x 20.07 mm x 6.6 mm Red 635 nm 12.7 mcd 110 mA - 500 mV to 7 V + 85 C - 40 C Through Hole HDLS Tube