A115

M5Stack
170-A115
A115

Mfr.:

Description:
TFT Displays & Accessories ATOMIC Display Base (GW1NR)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.62 $30.62

Product Attribute Attribute Value Select Attribute
M5Stack
Product Category: TFT Displays & Accessories
RoHS:  
TFT LCD Display Modules
1280 x 720
SPI
64 mm x 24 mm x 29 mm
Brand: M5Stack
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: TFT Displays
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 15.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8524911000
JPHTS:
852491000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

A115 Atomic Display Base

M5Stack A115 Atomic Display Base is an HDMI display driver unit with a built-in LT861SX RGB-to-HDMI chip. This unit uses FPGA to emulate traditional SPI TFT-LCD data output, supporting up to 720P (1280x720) image output. The A115 atomic display base offers various output modes with up to 12FPS to 16FPS optimized frame rates. This unit is used in industrial control displays, smart home information screens, remote monitoring displays, and conference presentations.