40 Mb/s High Speed Optocouplers

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-543K
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-543K
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 17
Mult.: 1

SMD/SMT LCCC-20 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT LCCC-20 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-6
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 32
Mult.: 1
No
Through Hole CDIP-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5400
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 32
Mult.: 1
No
Through Hole PDIP-8 Gull Wing 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5400 Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 25
Mult.: 1
No
PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5430
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 8 Weeks
Min.: 25
Mult.: 1
No
Through Hole PDIP-8 Gull Wing 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5430
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
PDIP-8 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 2Ch 4mA Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
No
Through Hole PDIP-8 Gull Wing 2 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C HCPL Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1
No
PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-540K
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1
No
PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-543K