40 Mb/s High Speed Optocouplers

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (CAD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package / Case Number of Channels Data Rate Isolation Voltage Output Type If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

SMD/SMT SOIC-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

SMD/SMT SOIC-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

SMD/SMT LCCC-20 2 Channel 40 Mb/s 1500 Vrms Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 2 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 2 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers Hermetic Optocoupler Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT SOIC-8 2 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 40M bit/s 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

SMD/SMT LCCC-20 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C 5962-8957
Broadcom / Avago High Speed Optocouplers 20MBd 1Ch 4mA Non-Stocked Lead-Time 14 Weeks
Min.: 1,000
Mult.: 50

SMD/SMT PDIP-8 Gull Wing 1 Channel 40 Mb/s 3750 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 2 V 25 mA 350 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 20MBd 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 950
Mult.: 50

PDIP-8 1 Channel 40 Mb/s 2500 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 3 V 25 mA 40 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 20MBd 3750Vrms Non-Stocked Lead-Time 14 Weeks
Min.: 950
Mult.: 50

SMD/SMT PDIP-8 Gull Wing 1 Channel 40 Mb/s 2500 Vrms Open Collector 1 mA 1.3 V 20 ns 10 ns 3 V 25 mA 40 mW 0 C + 70 C Tube
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

Through Hole CDIP-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5401
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

Through Hole CDIP-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5401
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 21
Mult.: 1

Through Hole CDIP-8 Gull Wing 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5401
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-540K
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 1 Channel 40 Mb/s Photo IC 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-540K
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

SMD/SMT PDIP-8 Gull Wing 1 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-540K
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5431
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5431
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 16 Weeks
Min.: 16
Mult.: 1

Through Hole PDIP-8 Gull Wing 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-5431
Broadcom / Avago High Speed Optocouplers 20MBd 1500Vdc Hermetically sealed Non-Stocked Lead-Time 22 Weeks
Min.: 5
Mult.: 1

PDIP-8 2 Channel 40 Mb/s Open Collector 10 mA 1.35 V 15 ns 10 ns 3 V 25 mA 200 mW - 55 C + 125 C HCPL-543K