CU40025-UW6J

Noritake
775-CU40025-UW6J
CU40025-UW6J

Mfr.:

Description:
Vacuum Fluorescent Displays - VFD U-VERSION 40X2 138.8 X 11.5 DISP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Noritake
Product Category: Vacuum Fluorescent Displays - VFD
RoHS:  
REACH - SVHC:
CU40025
Character Display Modules
4.7 mm x 2.3 mm
40 x 2
182 mm x 33.5 mm x 20.5 mm
138.8 mm x 11.5 mm
Parallel, Serial
5 V
300 mA
- 40 C
+ 85 C
Tray
Brand: Noritake
Dot Format: 5 x 7
Product Type: VFD Displays (Vacuum Fluorescent Displays)
Factory Pack Quantity: 90
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 73 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8531800090
CNHTS:
8543709990
USHTS:
8531809005
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

U-Version VFD Module

Noritake U-Version VFD Module is a compact, low-power, low-cost, LCD compatible vacuum fluorescent display (VFD) module.

In Stock: 65

Stock:
65 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$257.49 $257.49
$219.30 $2,193.00
90 Quote