SEN0448

DFRobot
426-SEN0448
SEN0448

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output 4-Wire Slot Type Photoelectric Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.36 $9.36

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Optical Switches, Transmissive, Phototransistor Output
RoHS:  
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis Mount
Product Type: Optical Switches, Transmissive, Phototransistor Output
Sensing Distance: 5 mm
Slot Width: 5 mm
Factory Pack Quantity: 1
Subcategory: Optical Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536509065
ECCN:
EAR99

SEN0448 4-Wire Slot Type Photoelectric Switch

DFRobot SEN0448 4-Wire Slot Type Photoelectric Switch integrates an optical transceiver module, providing stable performance and strong anti-interference ability. The detection range of the module is 5mm (slot width). This photoelectric switch features an indicator onboard for feeding back device status in real-time. The 4-wire interfaces of the module feature IP50 protection level and can be freely switched between normally open and closed status. This photoelectric switch also features short-circuit protection, overload protection, and reverse connection protection mechanisms. The 4-wire slot type photoelectric switch operates at the 10VDC to 30VDC power supply range and 500Hz switching frequency. This switch is ideal for distinguishing transparent objects, detecting high-speeding moving things, or counting materials.